Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 3       3 Remaining
Polarization Output Connector
Clear Clear

   3 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSAC05R-050L6 Datasheet PSAC05R-050L6 - Phihong USA 993-1355-ND AC/DC WALL MOUNT ADAPTER 5V 5W 2,028 - Immediate
6.70000 1 PSAC05R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 30mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
PSAC05R-050L6B Datasheet PSAC05R-050L6B - Phihong USA 993-1354-ND AC/DC WALL MOUNT ADAPTER 5V 5W 6,593 - Immediate
7.42000 1 PSAC05R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 30mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C USB Mini 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
PSAC05R-050L6M Datasheet PSAC05R-050L6M - Phihong USA 993-1353-ND AC/DC WALL MOUNT ADAPTER 5V 5W 3,859 - Immediate
6.85000 1 PSAC05R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 30mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C USB Micro 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
Results per Page
Page 1/1

11:26:19 1/23/2017