Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 7       7 Remaining
Part Status No Load Power Consumption Polarization Efficiency Output Connector
Clear Clear Clear Clear Clear

   7 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSAC05R-050L6 Datasheet PSAC05R-050L6 - Phihong USA 993-1355-ND AC/DC WALL MOUNT ADAPTER 5V 5W 2,028 - Immediate
6.70000 1 PSAC05R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 30mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
PSAC05R-050L6B Datasheet PSAC05R-050L6B - Phihong USA 993-1354-ND AC/DC WALL MOUNT ADAPTER 5V 5W 6,593 - Immediate
7.42000 1 PSAC05R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 30mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C USB Mini 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
PSAC05R-050L6M Datasheet PSAC05R-050L6M - Phihong USA 993-1353-ND AC/DC WALL MOUNT ADAPTER 5V 5W 3,859 - Immediate
6.85000 1 PSAC05R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 30mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C USB Micro 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
PSAC05R-050L6-R-C2 Datasheet PSAC05R-050L6-R-C2 - Phihong USA PSAC05R-050L6-R-C2-ND AC/DC WALL MOUNT ADAPTER 5V 5W 0
Standard Lead Time 16 Weeks
9.51000 1
Non-Stock
?
PSAC05R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 30mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
PSAC05R-050(MB) Datasheet PSAC05R-050(MB) - Phihong USA 993-1046-ND AC/DC WALL MOUNT ADAPTER 5V 5W 0
Obsolete
-
PSAC05R Obsolete Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 300mW (Max)
-
ITE (Commercial) Level V 0°C ~ 40°C USB Mini 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
PSAC05R-050(P) Datasheet PSAC05R-050(P) - Phihong USA 993-1047-ND AC/DC WALL MOUNT ADAPTER 5V 5W 0
Obsolete
-
PSAC05R Obsolete Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
PSAC05R-050(P)-R-C2 Datasheet PSAC05R-050(P)-R-C2 - Phihong USA 993-1230-ND AC/DC WALL MOUNT ADAPTER 5V 5W 0
Obsolete
-
PSAC05R Obsolete Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
Results per Page
Page 1/1

11:31:52 1/19/2017