Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 5       5 Remaining
Voltage - Output Current - Output (Max) Efficiency
Clear Clear Clear

   5 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSAA60W-240 Datasheet PSAA60W-240 - Phihong USA 993-1017-ND AC/DC DESKTOP ADAPTER 24V 60W 609 - Immediate
30.23000
-
PSAA60W Obsolete International Desktop (Class II) Cord (Sold Separately) 100 ~ 240 VAC 24V 2.5A 60W 500mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
PSAA60W-480 Datasheet PSAA60W-480 - Phihong USA 993-1018-ND AC/DC DESKTOP ADAPTER 48V 60W 69 - Immediate
30.23000
-
PSAA60W Obsolete International Desktop (Class II) Cord (Sold Separately) 100 ~ 240 VAC 48V 1.25A 60W 500mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
PSAA60W-120 Datasheet PSAA60W-120 - Phihong USA 993-1014-ND AC/DC DESKTOP ADAPTER 12V 60W 0
Obsolete
-
PSAA60W Obsolete International Desktop (Class II) Cord (Sold Separately) 100 ~ 240 VAC 12V 5A 60W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
PSAA60W-150 Datasheet PSAA60W-150 - Phihong USA 993-1015-ND AC/DC DESKTOP ADAPTER 15V 60W 0
Obsolete
-
PSAA60W Obsolete International Desktop (Class II) Cord (Sold Separately) 100 ~ 240 VAC 15V 4A 60W 500mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
PSAA60W-180 Datasheet PSAA60W-180 - Phihong USA 993-1016-ND AC/DC DESKTOP ADAPTER 18V 60W 0
Obsolete
-
PSAA60W Obsolete International Desktop (Class II) Cord (Sold Separately) 100 ~ 240 VAC 18V 3.3A 60W 500mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Results per Page
Page 1/1

11:38:15 2/19/2017