Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 10       10 Remaining
Voltage - Output Current - Output (Max) No Load Power Consumption Efficiency
Clear Clear Clear Clear

   10 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSAA15W-480V Datasheet PSAA15W-480V - Phihong USA 993-1182-ND AC/DC DESKTOP ADAPTER 48V 15W 61 - Immediate
10.53000
-
PSAA15W Obsolete Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 48V 310mA 15W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
PSAA15W-050V Datasheet PSAA15W-050V - Phihong USA 993-1186-ND AC/DC DESKTOP ADAPTER 5V 15W 23 - Immediate
10.53000
-
PSAA15W Obsolete Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 5V 3A 15W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
PSAA15W-180V Datasheet PSAA15W-180V - Phihong USA 993-1184-ND AC/DC DESKTOP ADAPTER 18V 15W 13 - Immediate
10.53000
-
PSAA15W Obsolete Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 18V 830mA 15W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
PSAA15W-240V Datasheet PSAA15W-240V - Phihong USA 993-1183-ND AC/DC DESKTOP ADAPTER 24V 15W 2 - Immediate
10.53000
-
PSAA15W Obsolete Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 24V 630mA 15W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
PSAA15W-050 Datasheet PSAA15W-050 - Phihong USA 993-1001-ND AC/DC DESKTOP ADAPTER 5V 15W 0
Obsolete
-
PSAA15W Obsolete Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 5V 3A 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
PSAA15W-120 Datasheet PSAA15W-120 - Phihong USA 993-1002-ND AC/DC DESKTOP ADAPTER 12V 15W 0
Obsolete
-
PSAA15W Obsolete Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 1.25A 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
PSAA15W-240 Datasheet PSAA15W-240 - Phihong USA 993-1003-ND AC/DC DESKTOP ADAPTER 24V 15W 0
Obsolete
-
PSAA15W Obsolete Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 24V 630mA 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
PSAA15W-480 Datasheet PSAA15W-480 - Phihong USA 993-1004-ND AC/DC DESKTOP ADAPTER 48V 15W 0
Obsolete
-
PSAA15W Obsolete Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 48V 310mA 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
PSAA15W-180 Datasheet PSAA15W-180 - Phihong USA PSAA15W-180-ND AC/DC DESKTOP ADAPTER 18V 15W 0
Obsolete
-
PSAA15W Obsolete Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 18V 830mA 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
PSAA15W-120V Datasheet PSAA15W-120V - Phihong USA 993-1185-ND AC/DC DESKTOP ADAPTER 12V 15W 0
Obsolete
-
PSAA15W Obsolete Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 1.25A 15W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
Results per Page
Page 1/1

23:58:25 1/23/2017