Product Index > Fans, Thermal Management > AC Fans

Results: 3       3 Remaining
Voltage - Rated Power (Watts) Termination Approvals Weight
Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19039305A Datasheet 19039305A - Comair Rotron CR542-ND FAN AXIAL 254X107MM 115V CLE2L5 316 - Immediate
111.61000 1 Caravel XL AC Active 115VAC Round - 254mm Dia 107mm 868.0 CFM (24.58m³/min) 0.487 in H2O (121.3 Pa) Ball Tubeaxial
-
60 dB(A) 115W 2400 RPM 2 Wire Leads
-
-
CE, UL 4.4 lbs (2kg)
19039202A Datasheet 19039202A - Comair Rotron CR592-ND FAN AXIAL 254X107MM 115V CLE2T5 290 - Immediate
111.61000 1 Caravel XL AC Active 115VAC Round - 254mm Dia 107mm 868.0 CFM (24.58m³/min) 0.487 in H2O (121.3 Pa) Ball Tubeaxial
-
60 dB(A) 115W 2400 RPM 2 Terminals
-
-
CE, CSA, TUV, UR
-
19039306A Datasheet 19039306A - Comair Rotron CR543-ND FAN AXIAL 254X107MM 230V CLE3L5 47 - Immediate
118.43000 1 Caravel XL AC Active 230VAC Round - 254mm Dia 107mm 868.0 CFM (24.58m³/min) 0.487 in H2O (121.3 Pa) Ball Tubeaxial
-
60 dB(A) 110W 2400 RPM 2 Wire Leads
-
-
CE, UL 4.4 lbs (2kg)
Results per Page
Page 1/1

18:37:50 2/21/2017