Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 7       7 Remaining
Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Power Dissipation (Max) Rds On (Max) @ Id, Vgs Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IXTX600N04T2 Datasheet IXTX600N04T2 - IXYS IXTX600N04T2-ND MOSFET N-CH 40V 600A PLUS247 0
Standard Lead Time 8 Weeks
14.61500 30
Non-Stock
?
Tube? FRFET®, SupreMOS® Active N-Channel MOSFET (Metal Oxide) 40V 600A (Tc) 3.5V @ 250µA 590nC @ 10V 40000pF @ 25V
-
1250W (Tc) 1.5 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXTX550N055T2 Datasheet IXTX550N055T2 - IXYS IXTX550N055T2-ND MOSFET N-CH 55V 550A PLUS247 0
Standard Lead Time 8 Weeks
14.65200 30
Non-Stock
?
Tube? FRFET®, SupreMOS® Active N-Channel MOSFET (Metal Oxide) 55V 550A (Tc) 4V @ 250µA 595nC @ 10V 40000pF @ 25V
-
1250W (Tc) 1.6 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXTK550N055T2 Datasheet IXTK550N055T2 - IXYS IXTK550N055T2-ND MOSFET N-CH 55V 550A TO-264 0
Standard Lead Time 8 Weeks
14.80000 25
Non-Stock
?
Tube? FRFET®, SupreMOS® Active N-Channel MOSFET (Metal Oxide) 55V 550A (Tc) 4V @ 250µA 595nC @ 10V 40000pF @ 25V
-
1250W (Tc) 1.6 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Through Hole TO-264 (IXTK) TO-264-3, TO-264AA
IXTK600N04T2 Datasheet IXTK600N04T2 - IXYS IXTK600N04T2-ND MOSFET N-CH 40V 600A TO-264 0
Standard Lead Time 8 Weeks
14.80000 25
Non-Stock
?
Tube? FRFET®, SupreMOS® Active N-Channel MOSFET (Metal Oxide) 40V 600A (Tc) 3.5V @ 250µA 590nC @ 10V 40000pF @ 25V
-
1250W (Tc) 1.5 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Through Hole TO-264 (IXTK) TO-264-3, TO-264AA
MMIX1T600N04T2 Datasheet Photo Not Available MMIX1T600N04T2-ND MOSFET N-CH 40V 600A SMPD 0
Standard Lead Time 14 Weeks
24.17950 20
Non-Stock
?
Tube? FRFET®, SupreMOS® Active N-Channel MOSFET (Metal Oxide) 40V 600A (Tc) 3.5V @ 250µA 590nC @ 10V 40000pF @ 25V
-
830W (Tc) 1.3 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount SMPD 24-PowerSMD, 21 Leads
IXTZ550N055T2 Datasheet IXTZ550N055T2 - IXYS IXTZ550N055T2-ND MOSFET N-CH 55V 550A DE475 0
Standard Lead Time 10 Weeks
25.65950 20
Non-Stock
?
Tube? FRFET®, SupreMOS® Active N-Channel MOSFET (Metal Oxide) 55V 550A (Tc) 4V @ 250µA 595nC @ 10V 40000pF @ 25V
-
600W (Tc) 1 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount DE475 DE475
MMIX1T550N055T2 Datasheet Photo Not Available MMIX1T550N055T2-ND MOSFET N-CH 55V 550A SMPD 0
Standard Lead Time 26 Weeks
33.52200 20
Non-Stock
?
Tube? FRFET®, SupreMOS® Active N-Channel MOSFET (Metal Oxide) 55V 550A (Tc) 3.8V @ 250µA 595nC @ 10V 40000pF @ 25V
-
830W (Tc) 1.3 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount 24-SMPD 24-PowerSMD, 21 Leads
Results per Page
Page 1/1

03:42:05 1/24/2017