Add To Favorites
Product Overview
Digi-Key Part Number LMC567CMX/NOPBTR-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

LMC567CMX/NOPB

Description IC TONE DECODER CMOS 8-SOIC
Expanded Description Telecom IC Tone Decoder 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMC567
RoHS Information Material Declaration Certificate
PCN Design/Specification Copper Wire Update 14/May/2015
Mold Compound 24/Mar/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Telecom Interface
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LMCMOS™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Tone Decoder
Interface -
Number of Circuits 1
Voltage - Supply 2 V ~ 9 V
Current - Supply -
Power (Watts) 500mW
Operating Temperature -25°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Includes Low Supply Current Drain, Noise Rejected, Out-of-Band Signals
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names LMC567CMX/NOPBTR
LMC567CMXNOPB
LMC567CMXTR
LMC567CMXTR-ND

07:29:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.84915 2,122.88
5,000 0.81770 4,088.50
12,500 0.78625 9,828.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback