Add To Favorites
Product Overview
Digi-Key Part Number A117080-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

1106461-4

Description CONN HOOD TOP ENTRY SZ8 M40
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EMV-K, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Top Entry
Size 8
Lock Location Screw Locks on Hood
Thread Size M40
Size / Dimension 6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm)
Housing Color Black
Features -
Ingress Protection IP68 - Dust Tight, Waterproof
Housing Material Aluminum Alloy, Die Cast
Housing Finish EMC Coating
Operating Temperature -
 
For Use With
Associated Product
Additional Resources
Standard Package ? 5
Other Names A117080

01:30:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.62000 128.62
10 121.05600 1,210.56
50 109.70700 5,485.35
100 103.65420 10,365.42
250 100.62780 25,156.95
500 98.35800 49,179.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback