Product Index > Transformers > Current Sense Transformers

Results: 9       9 Remaining
Current Rating Current Ratio DC Resistance (DCR) Size / Dimension Height - Seated (Max)
Clear Clear Clear Clear Clear

   9 Remaining
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
Packaging Series Part Status Frequency Range Type Current Rating Inductance E.T. Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
CR8320-1600 Datasheet CR8320-1600 - CR Magnetics Inc. 582-1009-ND TRANSF CURRENT GP .22"OPENING PC 1,266 - Immediate
7.16000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 10A
-
-
-
1600:1 95 Ohm Through Hole 0.764" L x 0.323" W (19.40mm x 8.20mm) 0.768" (19.50mm) PC Pin
CR8348-1000 Datasheet CR8348-1000 - CR Magnetics Inc. 582-1161-ND TRANSFORMER CURRENT GENERAL PURP 612 - Immediate
8.78000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 20A
-
-
-
1000:1 24 Ohm Through Hole 0.925" L x 0.433" W (23.50mm x 11.00mm) 0.984" (25.00mm) PC Pin
CR8348-2000 Datasheet CR8348-2000 - CR Magnetics Inc. 582-1010-ND TRANSF CURRENT .27" OPENING PCB 2,392 - Immediate
9.40000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 50A
-
-
-
2000:1 106 Ohm Through Hole 0.925" L x 0.433" W (23.50mm x 11.00mm) 0.984" (25.00mm) PC Pin
CR8349-1500 Datasheet CR8349-1500 - CR Magnetics Inc. 582-1012-ND TRANSF CURRENT .35" OPENING PCB 1,034 - Immediate
9.89000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 75A
-
-
-
1500:1 80 Ohm Through Hole 1.024" L x 0.670" W (26.00mm x 17.00mm) 1.102" (28.00mm) PC Pin
CR8348-2500-N Datasheet CR8348-2500-N - CR Magnetics Inc. 582-1011-ND TRANSF CURRENT .27" OPENING PCB 9,069 - Immediate
10.34000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 40A
-
-
-
2500:1 134 Ohm Through Hole 0.925" L x 0.433" W (23.50mm x 11.00mm) 0.984" (25.00mm) PC Pin
CR8349-2500-N Datasheet CR8349-2500-N - CR Magnetics Inc. 582-1013-ND TRANSF CURRENT .35" OPENING PCB 3,281 - Immediate
11.59000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 75A
-
-
-
2500:1 190 Ohm Through Hole 1.024" L x 0.670" W (26.00mm x 17.00mm) 1.102" (28.00mm) PC Pin
CR8349-1000-N Datasheet CR8349-1000-N - CR Magnetics Inc. 582-1084-ND TRANS CURRENT 20-1KHZ PCB 1,409 - Immediate
12.08000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 50A
-
-
-
1000:1 32 Ohm Through Hole 1.024" L x 0.670" W (26.00mm x 17.00mm) 1.102" (28.00mm) PC Pin
CR8350-2500-N Datasheet CR8350-2500-N - CR Magnetics Inc. 582-1015-ND TRANSF CURRENT .50" OPENING PCB 215 - Immediate
15.18000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 100A
-
-
-
2500:1 57 Ohm Through Hole 1.500" L x 0.626" W (38.10mm x 15.90mm) 1.535" (39.00mm) PC Pin
CR8350-2000 Datasheet CR8350-2000 - CR Magnetics Inc. 582-1014-ND TRANSF CURRENT .50" OPENING PCB 103 - Immediate
12.01000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 200A
-
-
-
2000:1 73 Ohm Through Hole 1.500" L x 0.626" W (38.10mm x 15.90mm) 1.535" (39.00mm) PC Pin
Results per Page
Page 1/1

17:10:12 2/25/2017