Product Index > Transformers > Current Sense Transformers

Results: 7       7 Remaining
Current Rating Current Ratio DC Resistance (DCR) Size / Dimension Height - Seated (Max)
Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Frequency Range Type Current Rating Inductance E.T. Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
CR8410-1000 Datasheet CR8410-1000 - CR Magnetics Inc. 582-1017-ND TRANSFORMER CURRENT GP WIRE LEAD 1,964 - Immediate
9.40000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 20A
-
-
-
1000:1 41 Ohm Free Hanging (In-Line) 0.323" L x 0.866" W (8.20mm x 22.00mm) 1.094" (27.80mm) Wire Leads
CR8448-2500-N Datasheet CR8448-2500-N - CR Magnetics Inc. 582-1174-ND TRANSFORMER CURRENT REVENUE GRD 535 - Immediate
10.34000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 40A
-
-
-
2500:1 134 Ohm Free Hanging (In-Line) 0.435" L x 0.922" W (11.05mm x 23.42mm)
-
Wire Leads
CR8401-1000-G Datasheet CR8401-1000-G - CR Magnetics Inc. 582-1016-ND TRANSFORMER GROUND FAULT WIRE LD 360 - Immediate
10.63000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 4A
-
-
-
1000:1 49 Ohm Free Hanging (In-Line) 0.325" L x 0.690" W (8.26mm x 17.53mm) 0.880" (22.35mm) Wire Leads
CR8420-1000-G Datasheet CR8420-1000-G - CR Magnetics Inc. 582-1018-ND TRANSFORMER GROUND FAULT WIRE LD 4,768 - Immediate
12.64000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 20A
-
-
-
1000:1 44 Ohm Free Hanging (In-Line) 0.362" L x 1.181" W (9.20mm x 30.00mm) 1.417" (36.00mm) Wire Leads
CR8459-2000-N Datasheet CR8459-2000-N - CR Magnetics Inc. 582-1019-ND TRANSFORMER REVENUE GRADE LD 711 - Immediate
20.78000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 200A
-
-
-
2000:1 74 Ohm Free Hanging (In-Line) 0.689" L x 1.890" W (17.50mm x 48.00mm) 2.362" (60.00mm) Wire Leads
CR8420-1000 Datasheet CR8420-1000 - CR Magnetics Inc. 582-1162-ND TRANSFORMER GENERAL PURPOSE 188 - Immediate
13.17000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 50A
-
-
-
1000:1 22 Ohm Free Hanging (In-Line) 0.362" L x 1.181" W (9.20mm x 30.00mm) 1.417" (36.00mm) Wire Leads
CR8450-1000 Datasheet CR8450-1000 - CR Magnetics Inc. 582-1179-ND TRANSFORMER CURRENT GENERAL PURP 70 - Immediate
11.46000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 100A
-
-
-
1000:1 21 Ohm Free Hanging (In-Line) 0.550" L x 1.450" W (13.97mm x 36.83mm) 1.700" (43.18mm) Wire Leads
Results per Page
Page 1/1

08:31:51 1/17/2017