Product Index > Transformers > Current Sense Transformers

Results: 11       11 Remaining
Frequency Range Current Rating Inductance Current Ratio DC Resistance (DCR) Size / Dimension Height - Seated (Max)
Clear Clear Clear Clear Clear Clear Clear

   11 Remaining
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
Packaging Series Part Status Frequency Range Type Current Rating Inductance E.T. Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
PE-51686NL Datasheet PE-51686NL - Pulse Electronics Corporation 553-1544-ND INDUCTOR CURR SENSE 5.0MH T/H 1,945 - Immediate
3.09000 1 Tray? THT Active 20kHz ~ 200kHz Invasive 20A 5mH
-
-
50:1 50 Ohm Primary, 700 mOhm Secondary Through Hole 0.900" L x 0.700" W (22.86mm x 17.78mm) 0.700" (17.78mm) PC Pin
PE-51688NL Datasheet PE-51688NL - Pulse Electronics Corporation 553-1546-ND INDUCTOR CURR SENSE 80.0MH T/H 2,513 - Immediate
3.39000 1 Tray? THT Active 20kHz ~ 200kHz Invasive 20A 80mH
-
-
200:1 200 Ohm Primary, 4.5 Ohm Secondary Through Hole 0.900" L x 0.700" W (22.86mm x 17.78mm) 0.700" (17.78mm) PC Pin
PE-63587NL Datasheet PE-63587NL - Pulse Electronics Corporation 553-1548-ND XFRMR CURR SENSE 20.0MH T/H 699 - Immediate
3.77000 1 Tray? THT Active 20kHz ~ 200kHz Invasive 20A 20mH
-
-
100:1 100 Ohm Primary, 1.4 Ohm Secondary Through Hole 0.900" L x 0.700" W (22.86mm x 17.78mm) 0.700" (17.78mm) PC Pin
PE-63588NL Datasheet PE-63588NL - Pulse Electronics Corporation 553-1885-ND XFRMR CURR SENSE 80.0MH T/H 1,180 - Immediate
3.89000 1 Tray? THT Active 20kHz ~ 200kHz Invasive 20A 80mH
-
-
200:1 200 Ohm Primary, 4.5 Ohm Secondary Through Hole 0.900" L x 0.700" W (22.86mm x 17.78mm) 0.700" (17.78mm) PC Pin
PE-64487NL Datasheet PE-64487NL - Pulse Electronics Corporation 553-1887-5-ND XFRMR CURR SENSE 20.0MH T/H 442 - Immediate
5.20000 1 Tray? THT Active 20kHz ~ 200kHz Invasive 20A 20mH
-
-
100:1 100 Ohm Primary, 1.4 Ohm Secondary Through Hole 0.900" L x 0.700" W (22.86mm x 17.78mm) 0.700" (17.78mm) PC Pin
PE-64488NL Datasheet PE-64488NL - Pulse Electronics Corporation 553-1740-ND XFRMR CURR SENSE 80.0MH T/H 379 - Immediate
5.20000 1 Tray? THT Active 20kHz ~ 200kHz Invasive 20A 80mH
-
-
200:1 200 Ohm Primary, 4.5 Ohm Secondary Through Hole 0.900" L x 0.700" W (22.86mm x 17.78mm) 0.700" (17.78mm) PC Pin
P0581NL Datasheet P0581NL - Pulse Electronics Corporation 553-1650-5-ND XFRMR CURR SENSE 76MH 200:1:1 TH 799 - Immediate
3.34000 1 Tray? THT Active 50kHz ~ 500kHz Invasive 34A 76mH
-
-
200:1:1 2.8 Ohm Primary, 1.7 mOhm Secondary Through Hole 0.810" L x 0.580" W (20.57mm x 14.73mm) 0.750" (19.05mm) PC Pin
P0582NL Datasheet P0582NL - Pulse Electronics Corporation 553-1866-ND XFRMR CURR SENSE 19MH 100:1:1 TH 746 - Immediate
3.54000 1 Tray? THT Active 50kHz ~ 500kHz Invasive 35A 19mH
-
-
100:1:1 1.4 Ohm Primary, 1.7 mOhm Secondary Through Hole 0.810" L x 0.580" W (20.57mm x 14.73mm) 0.750" (19.05mm) PC Pin
PE-63619NL Datasheet PE-63619NL - Pulse Electronics Corporation 553-1886-ND XFRMR CURR SENSE 80.0MH T/H 700 - Immediate
4.06000 1 Tray? THT Active 20kHz ~ 200kHz Invasive 20A 80mH
-
-
200CT:1 200 Ohm Primary, 4.5 Ohm Secondary Through Hole 0.900" L x 0.700" W (22.86mm x 17.78mm) 0.700" (17.78mm) PC Pin
PE-51718NL Datasheet PE-51718NL - Pulse Electronics Corporation 553-1547-ND INDUCTOR CURR SENSE 20.0 MH T/H 546 - Immediate
3.39000 1 Tray? THT Active 20kHz ~ 200kHz Invasive 20A 20mH
-
-
100CT:1 100 Ohm Primary, 1.4 Ohm Secondary Through Hole 0.900" L x 0.700" W (22.86mm x 17.78mm) 0.700" (17.78mm) PC Pin
PE-64978NL Datasheet PE-64978NL - Pulse Electronics Corporation 553-1889-5-ND XFRMR CURR SENSE 500KHZ T/H 373 - Immediate
9.78000 1 Tray? THT Active 200kHz ~ 500kHz Invasive 20A 4mH
-
-
50:1 6 mOhm Primary, 240 mOhm Secondary Through Hole 0.550" L x 0.380" W (13.97mm x 9.65mm) 0.580" (14.73mm) PC Pin
Results per Page
Page 1/1

03:14:09 1/17/2017