Product Index > Test and Measurement > Test Points

Results: 8       8 Remaining
Packaging Part Status Plating
Clear Clear Clear

   8 Remaining
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
Packaging Series Part Status Type Mounting Type Color Size / Dimension Plating Material - Insulation Material - Body
   
S1751-46R Datasheet S1751-46R - Harwin Inc. 952-1478-2-ND PC TEST POINT TIN SMD 140,000 - Immediate
0.11520 2,500 Tape & Reel (TR)?
Alternate Packaging
S1751, EZ BoardWare Active PC Test Point Surface Mount Natural 0.128" x 0.065" x 0.079" (3.25mm x 1.65mm x 2.00mm) Tin No Insulation Brass
S1751-46R Datasheet S1751-46R - Harwin Inc. 952-1478-1-ND PC TEST POINT TIN SMD 143,917 - Immediate
0.29000 1 Cut Tape (CT)?
Alternate Packaging
S1751, EZ BoardWare Active PC Test Point Surface Mount Natural 0.128" x 0.065" x 0.079" (3.25mm x 1.65mm x 2.00mm) Tin No Insulation Brass
S1751-46R Datasheet S1751-46R - Harwin Inc. 952-1478-6-ND PC TEST POINT TIN SMD 143,917 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
S1751, EZ BoardWare Active PC Test Point Surface Mount Natural 0.128" x 0.065" x 0.079" (3.25mm x 1.65mm x 2.00mm) Tin No Insulation Brass
S1751-46 Datasheet S1751-46 - Harwin Inc. 952-3024-ND PC TEST POINT TIN SMD 1K 11,063 - Immediate
0.23000 1 Bulk? S1751, EZ BoardWare Active PC Test Point Surface Mount Natural 0.128" x 0.065" x 0.079" (3.25mm x 1.65mm x 2.00mm) Tin No Insulation Brass
S1751-06 Datasheet S1751-06 - Harwin Inc. S1751-06-ND PC TEST POINT TIN SMD 1K 0
0.09280 5,000
Non-Stock
?
Bulk? S1751, EZ BoardWare Active PC Test Point Surface Mount Natural 0.128" x 0.065" x 0.079" (3.25mm x 1.65mm x 2.00mm) Tin-Lead No Insulation Brass
S1751-06R Datasheet S1751-06R - Harwin Inc. 952-2382-2-ND PC TEST POINT TIN SMD 0
0.09720 20,000
Non-Stock
?
Tape & Reel (TR)? S1751, EZ BoardWare Active PC Test Point Surface Mount Natural 0.128" x 0.065" x 0.079" (3.25mm x 1.65mm x 2.00mm) Tin-Lead No Insulation Brass
S1751-06R Datasheet S1751-06R - Harwin Inc. 952-2382-1-ND PC TEST POINT TIN SMD 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
S1751, EZ BoardWare Discontinued at Digi-Key PC Test Point Surface Mount Natural 0.128" x 0.065" x 0.079" (3.25mm x 1.65mm x 2.00mm) Tin-Lead No Insulation Brass
S1751-06R Datasheet S1751-06R - Harwin Inc. 952-2382-6-ND PC TEST POINT TIN SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
S1751, EZ BoardWare Discontinued at Digi-Key PC Test Point Surface Mount Natural 0.128" x 0.065" x 0.079" (3.25mm x 1.65mm x 2.00mm) Tin-Lead No Insulation Brass
Results per Page
Page 1/1

11:32:21 2/22/2017