Product Index > Cables, Wires > Single Conductor Cables (Hook-Up Wire)

Results: 25       25 Remaining
Length Jacket Color
Clear Clear

   25 Remaining
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
Series Part Status Cable Type Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Jacket (Insulation) Thickness Length Voltage Operating Temperature Jacket Color Ratings Features
   
3053 BK005 Datasheet 3053 BK005 - Alpha Wire A2040B-100-ND HOOK-UP STRND 20AWG BLACK 100' 154 - Immediate
245 - Factory Stock
?
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Black ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 RD005 Datasheet 3053 RD005 - Alpha Wire A2040R-100-ND HOOK-UP STRND 20AWG RED 100' 103 - Immediate
63 - Factory Stock
?
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Red ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 BK001 Datasheet 3053 BK001 - Alpha Wire A2040B-1000-ND HOOK-UP STRND 20AWG BLACK 1000' 43 - Immediate
217 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Black ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 RD001 Datasheet 3053 RD001 - Alpha Wire A2040R-1000-ND HOOK-UP STRND 20AWG RED 1000' 34 - Immediate
181 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Red ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 BL005 Datasheet 3053 BL005 - Alpha Wire A2040L-100-ND HOOK-UP STRND 20AWG BLUE 100' 48 - Immediate
13 - Factory Stock
?
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Blue ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 WH005 Datasheet 3053 WH005 - Alpha Wire A2040W-100-ND HOOK-UP STRND 20AWG WHITE 100' 46 - Immediate
86 - Factory Stock
?
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C White ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 GR005 Datasheet 3053 GR005 - Alpha Wire A2040G-100-ND HOOK-UP STRND 20AWG GREEN 100' 39 - Immediate
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Green ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 WU005 Datasheet 3053 WU005 - Alpha Wire A3053WBL-100-ND HOOK-UP STRND 20AWG WHT/BLU 100' 33 - Immediate
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C White, Blue Stripe ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 YL005 Datasheet 3053 YL005 - Alpha Wire A2040Y-100-ND HOOK-UP STRND 20AWG YELLOW 100' 32 - Immediate
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Yellow ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 OR005 Datasheet 3053 OR005 - Alpha Wire A2040A-100-ND HOOK-UP STRND 20AWG ORANGE 100' 23 - Immediate
19 - Factory Stock
?
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Orange ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 GY005 Datasheet 3053 GY005 - Alpha Wire A2040E-100-ND HOOK-UP STRND 20AWG GRN/YEL 100' 17 - Immediate
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Green, Yellow Stripe ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 BR005 Datasheet 3053 BR005 - Alpha Wire A2040N-100-ND HOOK-UP STRND 20AWG BROWN 100' 15 - Immediate
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Brown ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 VI005 Datasheet 3053 VI005 - Alpha Wire A2040V-100-ND HOOK-UP STRND 20AWG VIOLET 100' 11 - Immediate
14 - Factory Stock
?
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Violet ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 WH001 Datasheet 3053 WH001 - Alpha Wire A2040W-1000-ND HOOK-UP STRND 20AWG WHITE 1000' 14 - Immediate
173 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C White ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 BL001 Datasheet 3053 BL001 - Alpha Wire A2040L-1000-ND HOOK-UP STRND 20AWG BLUE 1000' 13 - Immediate
142 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Blue ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 GR001 Datasheet 3053 GR001 - Alpha Wire A2040G-1000-ND HOOK-UP STRND 20AWG GREEN 1000' 8 - Immediate
42 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Green ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 YL001 Datasheet 3053 YL001 - Alpha Wire A2040Y-1000-ND HOOK-UP STRND 20AWG YELLOW 1000' 7 - Immediate
51 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Yellow ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 SL005 Datasheet 3053 SL005 - Alpha Wire A2040S-100-ND HOOK-UP STRND 20AWG SLATE 100' 7 - Immediate
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Slate ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 GY001 Datasheet 3053 GY001 - Alpha Wire A2040E-1000-ND HOOK-UP 20AWG GRN/YEL 1000' 14 - Immediate
45 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Green, Yellow Stripe ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 VI001 Datasheet 3053 VI001 - Alpha Wire A2040V-1000-ND HOOK-UP STRND 20AWG VIOLET 1000' 7 - Immediate
58 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Violet ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 SL001 Datasheet 3053 SL001 - Alpha Wire A2040S-1000-ND HOOK-UP STRND 20AWG SLATE 1000' 6 - Immediate
2 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Slate ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 OR001 Datasheet 3053 OR001 - Alpha Wire A2040A-1000-ND HOOK-UP STRND 20AWG ORANGE 1000' 5 - Immediate
84 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Orange ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 BR001 Datasheet 3053 BR001 - Alpha Wire A2040N-1000-ND HOOK-UP STRND 20AWG BROWN 1000' 4 - Immediate
82 - Factory Stock
?
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Brown ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 WR005 Datasheet 3053 WR005 - Alpha Wire 3053WR-100-ND HOOK-UP STRND 20AWG WHT/RED 100' 11 - Immediate
52.40000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C White, Red Stripe ISO 10993, UL Style 1007/1569 Biological Compatibility
3053 WU001 Datasheet 3053 WU001 - Alpha Wire A3053WL-1000-ND HOOK-UP 20AWG WHT/BLU 1000' 3 - Immediate
211.81000 1 3053 Active Hook-Up 20 AWG 10/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.069" (1.75mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C White, Blue Stripe ISO 10993, UL Style 1007/1569 Biological Compatibility
Results per Page
Page 1/1

10:10:32 1/17/2017