Product Index > Cables, Wires > Single Conductor Cables (Hook-Up Wire)

Results: 20       20 Remaining
Length Jacket Color
Clear Clear

   20 Remaining
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
Series Part Status Cable Type Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Jacket (Insulation) Thickness Length Voltage Operating Temperature Jacket Color Ratings Features
   
3048 BK005 Datasheet 3048 BK005 - Alpha Wire A3048B-100-ND HOOK-UP STRND 28AWG BLACK 100' 107 - Immediate
36 - Factory Stock
?
34.49000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Black ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 RD005 Datasheet 3048 RD005 - Alpha Wire A3048R-100-ND HOOK-UP STRND 28AWG RED 100' 76 - Immediate
76 - Factory Stock
?
34.49000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Red ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 WH005 Datasheet 3048 WH005 - Alpha Wire A3048W-100-ND HOOK-UP STRND 28AWG WHITE 100' 48 - Immediate
90 - Factory Stock
?
34.49000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C White ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 GR005 Datasheet 3048 GR005 - Alpha Wire A3048G-100-ND HOOK-UP STRND 28AWG GREEN 100' 44 - Immediate
43 - Factory Stock
?
34.49000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Green ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 BL005 Datasheet 3048 BL005 - Alpha Wire A3048L-100-ND HOOK-UP STRND 28AWG BLUE 100' 41 - Immediate
73 - Factory Stock
?
34.49000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Blue ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 BK001 Datasheet 3048 BK001 - Alpha Wire A3048B-1000-ND HOOK-UP STRND 28AWG BLACK 1000' 19 - Immediate
34 - Factory Stock
?
170.96000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Black ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 WH001 Datasheet 3048 WH001 - Alpha Wire A3048W-1000-ND HOOK-UP STRND 28AWG WHITE 1000' 16 - Immediate
78 - Factory Stock
?
170.96000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C White ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 BL001 Datasheet 3048 BL001 - Alpha Wire A3048L-1000-ND HOOK-UP STRND 28AWG BLUE 1000' 14 - Immediate
22 - Factory Stock
?
170.96000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Blue ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 RD001 Datasheet 3048 RD001 - Alpha Wire A3048R-1000-ND HOOK-UP STRND 28AWG RED 1000' 10 - Immediate
41 - Factory Stock
?
170.96000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Red ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 BR001 Datasheet 3048 BR001 - Alpha Wire A3048N-1000-ND HOOK-UP STRND 28AWG BROWN 1000' 6 - Immediate
170.96000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Brown ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 YL001 Datasheet 3048 YL001 - Alpha Wire A3048Y-1000-ND HOOK-UP STRND 28AWG YELLOW 1000' 6 - Immediate
5 - Factory Stock
?
170.96000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Yellow ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 GR001 Datasheet 3048 GR001 - Alpha Wire A3048G-1000-ND HOOK-UP STRND 28AWG GREEN 1000' 4 - Immediate
5 - Factory Stock
?
170.96000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Green ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 SL001 Datasheet 3048 SL001 - Alpha Wire A3048S-1000-ND HOOK-UP STRND 28AWG SLATE 1000' 4 - Immediate
12 - Factory Stock
?
170.96000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Slate ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 OR001 Datasheet 3048 OR001 - Alpha Wire A3048A-1000-ND HOOK-UP STRND 28AWG ORANGE 1000' 3 - Immediate
18 - Factory Stock
?
170.96000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Orange ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 YL005 Datasheet 3048 YL005 - Alpha Wire A3048Y-100-ND HOOK-UP STRND 28AWG YELLOW 100' 24 - Immediate
64 - Factory Stock
?
34.49000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Yellow ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 OR005 Datasheet 3048 OR005 - Alpha Wire A3048A-100-ND HOOK-UP STRND 28AWG ORANGE 100' 22 - Immediate
34.49000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Orange ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 VI005 Datasheet 3048 VI005 - Alpha Wire A3048V-100-ND HOOK-UP STRND 28AWG VIOLET 100' 19 - Immediate
33 - Factory Stock
?
34.49000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Violet ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 BR005 Datasheet 3048 BR005 - Alpha Wire A3048N-100-ND HOOK-UP STRND 28AWG BROWN 100' 17 - Immediate
34.49000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Brown ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 SL005 Datasheet 3048 SL005 - Alpha Wire A3048S-100-ND HOOK-UP STRND 28AWG SLATE 100' 14 - Immediate
30 - Factory Stock
?
34.49000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Slate ISO 10993, UL Style 1007/1569 Biological Compatibility
3048 VI001 Datasheet 3048 VI001 - Alpha Wire A3048V-1000-ND HOOK-UP STRND 28AWG VIOLET 1000' 1 - Immediate
10 - Factory Stock
?
170.96000 1 3048 Active Hook-Up 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.047" (1.19mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Violet ISO 10993, UL Style 1007/1569 Biological Compatibility
Results per Page
Page 1/1

11:39:22 1/23/2017