Add To Favorites
Product Overview
Digi-Key Part Number 926-1013-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

A10464-02

Description TGON 820 12X18" GRAPHITE W/ADH
Expanded Description Thermal Pad Gray 457.20mm x 304.80mm Rectangle Adhesive - One Side
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Tgon™ 800 Series
Featured Product Tgon 800 Series
Online Catalog Tgon™ 820 Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Thermal Materials

Series Tgon™ 820
Part Status Active
Usage Sheet
Shape Rectangle
Outline 457.20mm x 304.80mm
Thickness 0.020" (0.508mm)
Material Graphite
Adhesive Adhesive - One Side
Backing, Carrier -
Color Gray
Thermal Resistivity 0.17°C/W
Thermal Conductivity 5.0 W/m-K
 
You May Also Be Interested In
  • CP20351 - CUI Inc. | 102-1665-ND DigiKey Electronics
  • CP20351
  • CUI Inc.
  • PELTIER MOD 30 X 5.1MM 2.0A INP
  • Unit Price 24.34000
  • 102-1665-ND
Additional Resources
Standard Package ? 1
Other Names 926-1013
A1046402
TGON820,A1,12X18"

01:58:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.41000 17.41
10 16.43900 164.39
25 15.47200 386.80
50 14.50500 725.25
100 13.53800 1,353.80
250 12.57100 3,142.75
500 12.32926 6,164.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback