Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 5       5 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   5 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
VOF-15-12 Datasheet VOF-15-12 - CUI Inc. 102-2046-ND PWR SUPPLY 15W OPEN 12V 1.25A 1,431 - Immediate
16.80000 1 VOF-15 Active 1 85 ~ 264 VAC 12V
-
-
-
1.25A 15W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 80% Through Hole 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)
VOF-15-15 Datasheet VOF-15-15 - CUI Inc. 102-2047-ND PWR SUPPLY 15W OPEN 15V 1.0A 490 - Immediate
16.80000 1 VOF-15 Active 1 85 ~ 264 VAC 15V
-
-
-
1A 15W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 80% Through Hole 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)
VOF-15-5 Datasheet VOF-15-5 - CUI Inc. 102-2045-ND PWR SUPPLY 15W OPEN 5V 3.0A 262 - Immediate
16.80000 1 VOF-15 Active 1 85 ~ 264 VAC 5V
-
-
-
3A 15W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 75% Through Hole 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)
VOF-15-24 Datasheet VOF-15-24 - CUI Inc. 102-2048-ND PWR SUPPLY 15W OPEN 24V 0.63A 5,494 - Immediate
16.80000 1 VOF-15 Active 1 85 ~ 264 VAC 24V
-
-
-
630mA 15W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 82% Through Hole 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)
VOF-15-48 Datasheet VOF-15-48 - CUI Inc. 102-2049-ND PWR SUPPLY 15W OPEN 48V 0.31A 883 - Immediate
16.80000 1 VOF-15 Active 1 85 ~ 264 VAC 48V
-
-
-
310mA 15W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 83% Through Hole 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)
Results per Page
Page 1/1

08:05:02 1/18/2017