Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 4       4 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   4 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
VOF-10-12 Datasheet VOF-10-12 - CUI Inc. 102-2040-ND PWR SUPPLY 10W OPEN 12V 0.83A 1,017 - Immediate
14.86000 1 VOF-10 Active 1 85 ~ 264 VAC 12V
-
-
-
830mA 10W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 75% Through Hole 2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
VOF-10-5 Datasheet VOF-10-5 - CUI Inc. 102-2039-ND PWR SUPPLY 10W OPEN 5V 2.0A 1,000 - Immediate
14.86000 1 VOF-10 Active 1 85 ~ 264 VAC 5V
-
-
-
2A 10W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 75% Through Hole 2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
VOF-10-24 Datasheet VOF-10-24 - CUI Inc. 102-2042-ND PWR SUPPLY 10W OPEN 24V 0.42A 225 - Immediate
14.86000 1 VOF-10 Active 1 85 ~ 264 VAC 24V
-
-
-
420mA 10W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 78% Through Hole 2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
VOF-10-3.3 Datasheet VOF-10-3.3 - CUI Inc. 102-2038-ND PWR SUPPLY 8W OPEN 3.3V 2.4A 16 - Immediate
14.86000 1
Non-Stock
?
VOF-10 Active 1 85 ~ 264 VAC 3.3V
-
-
-
2.4A 10W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 70% Through Hole 2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
Results per Page
Page 1/1

20:10:14 1/21/2017