Product Index > Sensors, Transducers > Solar Cells

Results: 13       13 Remaining
Part Status Power (Watts) - Max Current @ Pmpp Voltage @ Pmpp Current Short Circuit (Isc) Voltage - Open Circuit Package / Case
Clear Clear Clear Clear Clear Clear Clear

   13 Remaining
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
Series Part Status Power (Watts) - Max Current @ Pmpp Voltage @ Pmpp Current Short Circuit (Isc) Type Voltage - Open Circuit Operating Temperature Package / Case
   
KXOB22-12X1L Datasheet KXOB22-12X1L - IXYS KXOB22-12X1L-ND MONO SOLAR CELL 22MM X 7MM 3,182 - Immediate
2.05000 1 IXOLAR™ Active
-
44.6mA 500mV 50mA Monocrystalline 630mV
-
Cells
KXOB22-04X3L Datasheet KXOB22-04X3L - IXYS KXOB22-04X3L-ND MONO SOLAR CELL 22MM X 7MM 319 - Immediate
3.30000 1 IXOLAR™ Active
-
13.38mA 1.5V 15mA Monocrystalline 1.89V
-
Cells
KXOB22-01X8F Datasheet KXOB22-01X8F - IXYS KXOB22-01X8F-ND MONO SOLAR CELL 22MM X 7MM 2,606 - Immediate
4.65000 1 IXOLAR™ Active
-
3.8mA 3.4V 4.4mA Monocrystalline 4.7V
-
Cell (8)
SLMD600H10L Datasheet SLMD600H10L - IXYS SLMD600H10L-ND MONO SOLAR CELL 22MM X 35MM 344 - Immediate
7.28000 1 IXOLAR™ Active 111mW 22.3mA 5.01V 25mA Monocrystalline 6.3V
-
Cell (10)
SLMD121H08L Datasheet SLMD121H08L - IXYS SLMD121H08L-ND MONO SOLAR CELL 86MM X 14MM 277 - Immediate
10.23000 1 IXOLAR™ Active 178mW 44.6mA 4V 50mA Monocrystalline 5.04V
-
Cell (8)
SLMD121H10L Datasheet SLMD121H10L - IXYS SLMD121H10L-ND MONO SOLAR CELL 42MM X 35MM 1,278 - Immediate
12.50000 1 IXOLAR™ Active 223mW 44.6mA 5.01V 50mA Monocrystalline 6.3V
-
Cell (10)
SLMD481H08L Datasheet SLMD481H08L - IXYS SLMD481H08L-ND MONO SOLAR CELL 89MM X 55MM 140 - Immediate
31.91000 1 IXOLAR™ Active 714mW 178mA 4V 200mA Monocrystalline 5.04V
-
Cell (16)
SLMD480H12L Datasheet SLMD480H12L - IXYS SLMD480H12L-ND MONO SOLAR CELL 35MM X 22MM 6,058 - Immediate
7.28000 1 IXOLAR™ Active 109mW 18mA 6.06V 20mA Monocrystalline 7.56V
-
Cell (12)
-
SLMD121H9L - IXYS SLMD121H9L-ND MONO SOLAR CELL 62MM X 21MM 351 - Immediate
11.38000 1 IXOLAR™ Active 201mW 44.6mA 4.5V 50mA Monocrystalline 5.67V
-
Cell (9)
SLMD960H12L Datasheet SLMD960H12L - IXYS SLMD960H12L-ND MONO SOLAR CELL 42MM X 35MM 101 - Immediate
12.50000 1 IXOLAR™ Active 218mW 36mA 6.06V 40mA Monocrystalline 7.56V
-
Cell (12)
SLMD960H12 Datasheet SLMD960H12 - IXYS SLMD960H12-ND MONO SOLAR CELL 42MM X 35MM 590 - Immediate
12.50000
-
IXOLAR™ Obsolete 218mW 36mA 6.06V 40mA Monocrystalline 7.56V
-
Cell (12)
SLMD481H08 Datasheet SLMD481H08 - IXYS SLMD481H08-ND MONO SOLAR CELL 86MM X 14MM 149 - Immediate
31.91000
-
IXOLAR™ Obsolete 178mW 44.6mA 4V 50mA Monocrystalline 5.04V
-
Cell (8)
SLMD481H12L Datasheet SLMD481H12L - IXYS SLMD481H12L-ND MONO SOLAR CELL 90MM X 79MM 7 - Immediate
40.91000 1 IXOLAR™ Active 1.08W 178mA 6.06V 200mA Monocrystalline 7.56V
-
Cell (12)
Results per Page
Page 1/1

02:27:12 1/24/2017