Add To Favorites
Product Overview
Digi-Key Part Number 102-2012-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

M223X0003

Description GEARMOTOR 8400 RPM 12VDC
Expanded Description Brushed DC Servomotor 8400 RPM 4.65W Incremental Encoder 12VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets M223X000x
RoHS Information M223X000x Series Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series M223X000X
Part Status Active
Type DC Motor
Function Servomotor
Motor Type Brushed
Voltage - Rated 12VDC
RPM 8400 RPM
Torque - Rated (oz-in / mNm) 3.10 / 21.92
Power - Rated 4.65W
Encoder Type Incremental
Size / Dimension Round - 0.866" Dia (22.00mm)
Diameter - Shaft 0.157" (4.00mm)
Length - Shaft and Bearing 0.543" (13.80mm)
Mounting Hole Spacing 0.709" (18.00mm)
Termination Style Wire Leads
Features -
Gear Reduction Ratio 84
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -10°C ~ 50°C
Approvals -
Weight -
 
You May Also Be Interested In
  • AMT103-V - CUI Inc. | 102-1308-ND DigiKey Electronics
  • AMT103-V
  • CUI Inc.
  • ENCODER PROG 16RES SW TTL AXIAL
  • Unit Price 23.63000
  • 102-1308-ND
Additional Resources
Standard Package ? 100
Other Names 102-2012
978-0001R

06:35:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.15000 93.15
5 91.51800 457.59
10 89.88400 898.84
25 88.24960 2,206.24
50 86.94220 4,347.11
100 84.98100 8,498.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback