Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 5       5 Remaining
Voltage - Output 1 Current - Output (Max) Power (Watts) Efficiency
Clear Clear Clear Clear

   5 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
NPS43-M Datasheet NPS43-M - Artesyn Embedded Technologies 454-1481-ND AC/DC CONVERTER 12V 45W 176 - Immediate
21.50000 1 NPS40-M Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
3.75A 45W (60W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
NPS45-M Datasheet NPS45-M - Artesyn Embedded Technologies 454-1482-ND AC/DC CONVERTER 24V 45W 497 - Immediate
21.50000 1 NPS40-M Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
1.9A 45W (60W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
NPS42-M Datasheet NPS42-M - Artesyn Embedded Technologies NPS42-M-ND AC/DC CONVERTER 5V 45W 148 - Immediate
21.50000 1 NPS40-M Active Open Frame 1 90 ~ 264 VAC 5V
-
-
-
8A 40W (55W Forced Air) ITE (Commercial), Medical
-
80% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
NPS44-M Datasheet NPS44-M - Artesyn Embedded Technologies NPS44-M-ND AC/DC CONVERTER 15V 45W 50 - Immediate
21.50000 1 NPS40-M Active Open Frame 1 90 ~ 264 VAC 15V
-
-
-
3A 45W (60W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
NPS48-M Datasheet NPS48-M - Artesyn Embedded Technologies NPS48-M-ND AC/DC CONVERTER 48V 45W 40 - Immediate
21.50000 1 NPS40-M Active Open Frame 1 90 ~ 264 VAC 48V
-
-
-
940mA 45W (60W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
Results per Page
Page 1/1

14:11:01 1/16/2017