Product Index > Switches > Magnetic, Reed Switches

Results: 15       15 Remaining
Packaging Operate Range
Clear Clear

   15 Remaining
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
Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
   
MDSM-10R-20-25 Datasheet MDSM-10R-20-25 - Littelfuse Inc. HE564TR-ND SWITCH REED SPST-NO 350MA 140V 87,000 - Immediate
0.35815 3,000 Tape & Reel (TR)?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10R-20-25 Datasheet MDSM-10R-20-25 - Littelfuse Inc. HE564CT-ND SWITCH REED SPST-NO 350MA 140V 87,921 - Immediate
0.77000 1 Cut Tape (CT)?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10R-20-25 Datasheet MDSM-10R-20-25 - Littelfuse Inc. HE564DKR-ND SWITCH REED SPST-NO 350MA 140V 87,921 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10R-10-15 Datasheet MDSM-10R-10-15 - Littelfuse Inc. HE661TR-ND SWITCH REED SPST-NO 350MA 140V 15,000 - Immediate
0.81273 3,000 Tape & Reel (TR)?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 10 ~ 15AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10R-10-15 Datasheet MDSM-10R-10-15 - Littelfuse Inc. HE661CT-ND SWITCH REED SPST-NO 350MA 140V 15,870 - Immediate
1.76000 1 Cut Tape (CT)?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 10 ~ 15AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10R-10-15 Datasheet MDSM-10R-10-15 - Littelfuse Inc. HE661DKR-ND SWITCH REED SPST-NO 350MA 140V 15,870 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 10 ~ 15AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10R-10-25 Datasheet MDSM-10R-10-25 - Littelfuse Inc. HE662TR-ND SWITCH REED SPST-NO 350MA 140V 42,000 - Immediate
0.81273 3,000 Tape & Reel (TR)?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 10 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10R-10-25 Datasheet MDSM-10R-10-25 - Littelfuse Inc. HE662CT-ND SWITCH REED SPST-NO 350MA 140V 44,934 - Immediate
1.76000 1 Cut Tape (CT)?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 10 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10R-10-25 Datasheet MDSM-10R-10-25 - Littelfuse Inc. HE662DKR-ND SWITCH REED SPST-NO 350MA 140V 44,934 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 10 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10R-15-20 Datasheet MDSM-10R-15-20 - Littelfuse Inc. F7833CT-ND SWITCH REED SPST-NO 350MA 140V 2,990 - Immediate
2.28000 1 Cut Tape (CT)?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 15 ~ 20AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10R-15-20 Datasheet MDSM-10R-15-20 - Littelfuse Inc. F7833DKR-ND SWITCH REED SPST-NO 350MA 140V 2,990 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 15 ~ 20AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10B-10-25 Datasheet MDSM-10B-10-25 - Littelfuse Inc. F7879-ND SWITCH REED SPST-NO 350MA 140V 1,000 - Immediate
2.00000 1 Bulk? MDSM-10 Active Glass Body SPST-NO 10 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10B-20-25 Datasheet MDSM-10B-20-25 - Littelfuse Inc. F7881-ND SWITCH REED SPST-NO 350MA 140V 1,000 - Immediate
2.00000 1 Bulk? MDSM-10 Active Glass Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10B-15-20 Datasheet MDSM-10B-15-20 - Littelfuse Inc. F7880-ND SWITCH REED SPST-NO 350MA 140V 995 - Immediate
2.00000 1 Bulk? MDSM-10 Active Glass Body SPST-NO 15 ~ 20AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
MDSM-10B-10-15 Datasheet MDSM-10B-10-15 - Littelfuse Inc. F7878-ND SWITCH REED SPST-NO 350MA 140V 982 - Immediate
2.00000 1 Bulk? MDSM-10 Active Glass Body SPST-NO 10 ~ 15AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.20pF 1A (DC)
Results per Page
Page 1/1

04:09:11 1/21/2017