Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 7       7 Remaining
Part Status Region Utilized Efficiency Operating Temperature Output Connector Size / Dimension
Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
DCH3-050US-0004 Datasheet DCH3-050US-0004 - Artesyn Embedded Technologies DCH3-050US-0004-ND
AC/DC WALL MOUNT ADAPTER 5V 3W 120 - Immediate
5.87392
-
DCH3 Obsolete North America Wall Mount Fixed Blade 100 ~ 240 VAC 5V 550mA 3W
-
-
ITE (Commercial) Level IV 0°C ~ 50°C USB A Receptacle 2.28" L x 1.03" W x 1.79" H (58.0mm x 26.1mm x 45.4mm)
DCH3-050US-0002 Datasheet DCH3-050US-0002 - Artesyn Embedded Technologies 454-1457-ND AC/DC WALL MOUNT ADAPTER 5V 3W 5,226 - Immediate
7.34000
-
DCH3 Obsolete North America Wall Mount Fixed Blade 100 ~ 240 VAC 5V 550mA 3W
-
-
ITE (Commercial) Level IV 0°C ~ 50°C USB Micro 2.28" L x 1.03" W x 1.79" H (58.0mm x 26.1mm x 45.4mm)
DCH3-050US-0001 Datasheet DCH3-050US-0001 - Artesyn Embedded Technologies 454-1456-ND AC/DC WALL MOUNT ADAPTER 5V 3W 1,011 - Immediate
7.34000
-
DCH3 Obsolete North America Wall Mount Fixed Blade 100 ~ 240 VAC 5V 550mA 3W
-
-
ITE (Commercial) Level IV 0°C ~ 50°C USB Mini 2.28" L x 1.03" W x 1.79" H (58.0mm x 26.1mm x 45.4mm)
DCH3-050US-0005 Datasheet DCH3-050US-0005 - Artesyn Embedded Technologies 454-1493-ND AC/DC WALL MOUNT ADAPTER 5V 3W 321 - Immediate
8.30000
-
DCH3 Discontinued at Digi-Key North America Wall Mount Fixed Blade 100 ~ 240 VAC 5V 550mA 3W
-
-
ITE (Commercial) Level V 0°C ~ 45°C USB Mini 2.28" L x 1.03" W x 1.79" H (58.0mm x 26.1mm x 45.4mm)
DCH3-050EU-0006 Datasheet DCH3-050EU-0006 - Artesyn Embedded Technologies 454-1496-ND AC/DC WALL MOUNT ADAPTER 5V 3W 234 - Immediate
8.30000
-
DCH3 Discontinued at Digi-Key Europe Wall Mount Fixed Blade 100 ~ 240 VAC 5V 550mA 3W
-
-
ITE (Commercial) Level V 0°C ~ 45°C USB Micro 2.45" L x 1.07" W x 1.79" H (58.0mm x 26.1mm x 45.8mm)
DCH3-050UK-0006 Datasheet DCH3-050UK-0006 - Artesyn Embedded Technologies 454-1498-ND AC/DC WALL MOUNT ADAPTER 5V 3W 215 - Immediate
8.30000
-
DCH3 Discontinued at Digi-Key United Kingdom Wall Mount Fixed Blade 100 ~ 240 VAC 5V 550mA 3W
-
-
ITE (Commercial) Level V 0°C ~ 45°C USB Micro 2.28" L x 2.02" W x 0.91" H (57.9mm x 51.2mm x 23.0mm)
DCH3-050EU-0005 Datasheet DCH3-050EU-0005 - Artesyn Embedded Technologies 454-1495-ND AC/DC WALL MOUNT ADAPTER 5V 3W 19 - Immediate
8.30000
-
DCH3 Discontinued at Digi-Key Europe Wall Mount Fixed Blade 100 ~ 240 VAC 5V 550mA 3W
-
-
ITE (Commercial) Level V 0°C ~ 45°C USB Mini 2.45" L x 1.07" W x 1.79" H (58.0mm x 26.1mm x 45.8mm)
Results per Page
Page 1/1

00:18:06 2/21/2017