Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear + Switching

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Topology Function Number of Outputs Frequency - Switching Voltage/Current - Output 1 Voltage/Current - Output 2 Voltage/Current - Output 3 w/LED Driver w/Supervisor w/Sequencer Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SC414MLTRT Datasheet SC414MLTRT - Semtech Corporation SC414MLTR-ND IC REG DL BCK/LINEAR SYNC 28MLPQ 9,000 - Immediate
2.55041 3,000 Tape & Reel (TR)?
Alternate Packaging
SmartDrive™ Active Step-Down (Buck) Synchronous (1), Linear (LDO) (1) Any Function 2 1MHz Adj, 6A 5V, 150mA
-
No No No 3 V ~ 28 V -40°C ~ 85°C Surface Mount 28-VFQFN Exposed Pad 28-MLPQ (4x4)
SC414MLTRT Datasheet SC414MLTRT - Semtech Corporation SC414MLCT-ND IC REG DL BCK/LINEAR SYNC 28MLPQ 12,313 - Immediate
5.53000 1 Cut Tape (CT)?
Alternate Packaging
SmartDrive™ Active Step-Down (Buck) Synchronous (1), Linear (LDO) (1) Any Function 2 1MHz Adj, 6A 5V, 150mA
-
No No No 3 V ~ 28 V -40°C ~ 85°C Surface Mount 28-VFQFN Exposed Pad 28-MLPQ (4x4)
SC414MLTRT Datasheet SC414MLTRT - Semtech Corporation SC414MLDKR-ND IC REG DL BCK/LINEAR SYNC 28MLPQ 12,313 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SmartDrive™ Active Step-Down (Buck) Synchronous (1), Linear (LDO) (1) Any Function 2 1MHz Adj, 6A 5V, 150mA
-
No No No 3 V ~ 28 V -40°C ~ 85°C Surface Mount 28-VFQFN Exposed Pad 28-MLPQ (4x4)
Results per Page
Page 1/1

08:26:51 2/27/2017