• Obsolete item.
Product Overview
Digi-Key Part Number T1002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPS050050U-I38-SZ

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Expanded Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3422-ND SWI5-5-N-I38 CUI Inc. Bulk ? 6,338 - Immediate
6.70000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPS 2.5W
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 500mA
Power (Watts) 3W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 2.40" L x 1.30" W x 1.38" H (61.0mm x 33.0mm x 35.0mm)
Approvals CE, cULus
Input Connector NEMA 1-15P
Cord Length -
Weight 0.106 lb (48.08g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 036-0842R
EPS050050UI38SZ
T1002

04:35:34 1/17/2017

Send Feedback