Product Index > Fans, Thermal Management > Thermal - Pads, Sheets

Results: 3       3 Remaining
Thickness
Clear

   3 Remaining
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
Series Part Status Usage Shape Outline Thickness Material Adhesive Backing, Carrier Color Thermal Resistivity Thermal Conductivity
   
5592 210 MM X 300 MM 2.0 MM Datasheet 5592 210 MM X 300 MM 2.0 MM - 3M 3M9604-ND THERM PAD 5592 210X300MM 2.0MM 78 - Immediate
28.53000
-
5592 Obsolete Sheet Rectangle 210.00mm x 300.00mm 0.079" (2.00mm) Silicone Elastomer Tacky - Both Sides
-
White
-
1.1 W/m-K
5592 210 MM X 300 MM 1.0 MM Datasheet 5592 210 MM X 300 MM 1.0 MM - 3M 3M9602-ND THERM PAD 5592 210X300MM 1.0MM 3 - Immediate
20.12000
-
5592 Obsolete Sheet Rectangle 210.00mm x 300.00mm 0.040" (1.02mm) Silicone Elastomer Tacky - Both Sides
-
White
-
1.1 W/m-K
5592 210 MM X 300 MM 1.5 MM Datasheet 5592 210 MM X 300 MM 1.5 MM - 3M 3M9603-ND THERM PAD 5592 210X300MM 1.5MM 0
Obsolete
-
5592 Obsolete Sheet Rectangle 210.00mm x 300.00mm 0.059" (1.50mm) Silicone Elastomer Tacky - Both Sides
-
White
-
1.1 W/m-K
Results per Page
Page 1/1

12:31:46 1/20/2017