Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 7       7 Remaining
Number of I/O Program Memory Size Data Converters Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
MCF51QE128CLH Datasheet MCF51QE128CLH - NXP USA Inc. MCF51QE128CLH-ND IC MCU 32BIT 128KB FLASH 64LQFP 1,634 - Immediate
7.90000 1 Tray? MCF51QE Active Coldfire V1 32-Bit 50MHz I²C, SCI, SPI LVD, PWM, WDT 54 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 20x12b Internal -40°C ~ 85°C (TA) 64-LQFP 64-LQFP (10x10)
MCF51QE128CLK Datasheet MCF51QE128CLK - NXP USA Inc. MCF51QE128CLK-ND IC MCU 32BIT 128KB FLASH 80LQFP 1,468 - Immediate
8.19000 1 Tray? MCF51QE Active Coldfire V1 32-Bit 50MHz I²C, SCI, SPI LVD, PWM, WDT 70 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 24x12b Internal -40°C ~ 85°C (TA) 80-LQFP 80-LQFP (14x14)
MCF51QE64CLH Datasheet MCF51QE64CLH - NXP USA Inc. MCF51QE64CLH-ND IC MCU 32BIT 64KB FLASH 64LQFP 932 - Immediate
7.07000 1 Tray? MCF51QE Active Coldfire V1 32-Bit 50MHz I²C, SCI, SPI LVD, PWM, WDT 54 64KB (64K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 20x12b Internal -40°C ~ 85°C (TA) 64-LQFP 64-LQFP (10x10)
MCF51QE32CLH Datasheet MCF51QE32CLH - NXP USA Inc. MCF51QE32CLH-ND IC MCU 32BIT 32KB FLASH 64LQFP 364 - Immediate
6.07000 1 Tray? MCF51QE Active Coldfire V1 32-Bit 50MHz I²C, SCI, SPI LVD, PWM, WDT 54 32KB (32K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 20x12b Internal -40°C ~ 85°C (TA) 64-LQFP 64-LQFP (10x10)
MCF51QE32LH Datasheet MCF51QE32LH - NXP USA Inc. MCF51QE32LH-ND IC MCU 32BIT 32KB FLASH 64LQFP 7 - Immediate
6.12000 1 Tray? MCF51QE Active Coldfire V1 32-Bit 50MHz I²C, SCI, SPI LVD, PWM, WDT 54 32KB (32K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 20x12b Internal 0°C ~ 70°C (TA) 64-LQFP 64-LQFP (10x10)
MCF51QE96CLH Datasheet MCF51QE96CLH - NXP USA Inc. MCF51QE96CLH-ND IC MCU 32BIT 96KB FLASH 64LQFP 0
Standard Lead Time 8 Weeks
4.88250 800
Non-Stock
?
Tray? MCF51QE Active Coldfire V1 32-Bit 50MHz I²C, SCI, SPI LVD, PWM, WDT 54 96KB (96K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 20x12b Internal -40°C ~ 85°C (TA) 64-LQFP 64-LQFP (10x10)
MCF51QE96CLK Datasheet MCF51QE96CLK - NXP USA Inc. MCF51QE96CLK-ND IC MCU 32BIT 96KB FLASH 80LQFP 0
Standard Lead Time 10 Weeks
5.54200 450
Non-Stock
?
Tray? MCF51QE Active Coldfire V1 32-Bit 50MHz I²C, SCI, SPI LVD, PWM, WDT 70 96KB (96K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 24x12b Internal -40°C ~ 85°C (TA) 80-LQFP 80-LQFP (14x14)
Results per Page
Page 1/1

04:13:06 1/24/2017