Product Index > Circuit Protection > PTC Resettable Fuses

Results: 11       11 Remaining
Packaging Voltage - Max Current - Max Current - Hold (Ih) (Max) Current - Trip (It) R Min/Max Time to Trip Package / Case Thickness (Max)
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11 Remaining
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
Packaging Series Part Status Voltage - Max Current - Max Current - Hold (Ih) (Max) Current - Trip (It) R Min/Max Time to Trip Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing
   
0ZCB0075FF2G Datasheet 0ZCB0075FF2G - Bel Fuse Inc. 507-1490-2-ND PTC RESTTBLE 0.75A 8V CHIP 1210 48,000 - Immediate
0.10208
-
Tape & Reel (TR)?
Alternate Packaging
0ZCB Obsolete 8V 40A 750mA 1.5A 0.130 ~ 0.400 Ohm 0.1s Surface Mount 1210 (3225 Metric) 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.028" (0.70mm)
-
0ZCB0075FF2G Datasheet 0ZCB0075FF2G - Bel Fuse Inc. 507-1490-1-ND PTC RESTTBLE 0.75A 8V CHIP 1210 1,316 - Immediate
0.24000
-
Cut Tape (CT)?
Alternate Packaging
0ZCB Obsolete 8V 40A 750mA 1.5A 0.130 ~ 0.400 Ohm 0.1s Surface Mount 1210 (3225 Metric) 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.028" (0.70mm)
-
0ZCB0005FF2E Datasheet 0ZCB0005FF2E - Bel Fuse Inc. 507-1485-2-ND PTC RESTTBLE 0.05A 60V CHIP 1210 30,000 - Immediate
0.10208
-
Tape & Reel (TR)?
Alternate Packaging
0ZCB Obsolete 60V 10A 50mA 150mA 3.600 ~ 50.00 Ohm 1.5s Surface Mount 1210 (3225 Metric) 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.045" (1.15mm)
-
0ZCB0005FF2E Datasheet 0ZCB0005FF2E - Bel Fuse Inc. 507-1485-1-ND PTC RESTTBLE 0.05A 60V CHIP 1210 685 - Immediate
0.24000
-
Cut Tape (CT)?
Alternate Packaging
0ZCB Obsolete 60V 10A 50mA 150mA 3.600 ~ 50.00 Ohm 1.5s Surface Mount 1210 (3225 Metric) 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.045" (1.15mm)
-
0ZCB0200FF2E Datasheet 0ZCB0200FF2E - Bel Fuse Inc. 507-1494-2-ND PTC RESTTBLE 2.00A 6V CHIP 1210 12,000 - Immediate
0.16335
-
Tape & Reel (TR)?
Alternate Packaging
0ZCB Obsolete 6V 100A 2A 4A 0.015 ~ 0.070 Ohm 1s Surface Mount 1210 (3225 Metric), Concave 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.055" (1.40mm)
-
0ZCB0200FF2E Datasheet 0ZCB0200FF2E - Bel Fuse Inc. 507-1494-1-ND PTC RESTTBLE 2.00A 6V CHIP 1210 594 - Immediate
0.43000
-
Cut Tape (CT)?
Alternate Packaging
0ZCB Obsolete 6V 100A 2A 4A 0.015 ~ 0.070 Ohm 1s Surface Mount 1210 (3225 Metric), Concave 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.055" (1.40mm)
-
0ZCB0020FF2E Datasheet 0ZCB0020FF2E - Bel Fuse Inc. 507-1487-1-ND PTC RESTTBLE 0.20A 30V CHIP 1210 4,149 - Immediate
0.24000
-
Cut Tape (CT)? 0ZCB Obsolete 30V 10A 200mA 400mA 0.800 ~ 5.000 Ohm 0.02s Surface Mount 1210 (3225 Metric) 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
0ZCB0035FF2G Datasheet 0ZCB0035FF2G - Bel Fuse Inc. 507-1488-1-ND PTC RESTTBLE 0.35A 16V CHIP 1210 2,501 - Immediate
0.24000
-
Cut Tape (CT)? 0ZCB Obsolete 16V 40A 350mA 700mA 0.320 ~ 1.300 Ohm 0.2s Surface Mount 1210 (3225 Metric) 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.032" (0.80mm)
-
0ZCB0110FF2E Datasheet 0ZCB0110FF2E - Bel Fuse Inc. 507-1491-1-ND PTC RESTTBLE 1.10A 6V CHIP 1210 2,071 - Immediate
0.32000
-
Cut Tape (CT)? 0ZCB Obsolete 6V 100A 1.1A 2.2A 0.060 ~ 0.210 Ohm 0.3s Surface Mount 1210 (3225 Metric), Concave 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.039" (1.00mm)
-
0ZCB0010FF2E Datasheet 0ZCB0010FF2E - Bel Fuse Inc. 507-1486-1-ND PTC RESTTBLE 0.10A 60V CHIP 1210 100 - Immediate
0.24000
-
Cut Tape (CT)? 0ZCB Obsolete 60V 10A 100mA 250mA 1.600 ~ 15.00 Ohm 1.5s Surface Mount 1210 (3225 Metric) 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.045" (1.15mm)
-
0ZCB0050FF2G Datasheet 0ZCB0050FF2G - Bel Fuse Inc. 507-1489-1-ND PTC RESTTBLE 0.50A 16V CHIP 1210 17 - Immediate
0.24000
-
Cut Tape (CT)? 0ZCB Obsolete 16V 40A 500mA 1A 0.250 ~ 0.900 Ohm 0.1s Surface Mount 1210 (3225 Metric) 0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.030" (0.75mm)
-
Results per Page
Page 1/1

02:27:44 2/23/2017