Product Index > Circuit Protection > PTC Resettable Fuses

Results: 7       7 Remaining
Packaging Voltage - Max Current - Max Current - Hold (Ih) (Max) Current - Trip (It) R Min/Max Time to Trip Package / Case Size / Dimension Thickness (Max)
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Voltage - Max Current - Max Current - Hold (Ih) (Max) Current - Trip (It) R Min/Max Time to Trip Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing
   
0ZCE0035FF2G Datasheet 0ZCE0035FF2G - Bel Fuse Inc. 507-1518-2-ND PTC RESTTBLE 0.35A 6V CHIP 0805 20,000 - Immediate
0.11088
-
Tape & Reel (TR)?
Alternate Packaging
0ZCE Obsolete 6V 100A 350mA 750mA 0.250 ~ 1.200 Ohm 0.1s Surface Mount 0805 (2012 Metric) 0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.030" (0.75mm)
-
0ZCE0035FF2G Datasheet 0ZCE0035FF2G - Bel Fuse Inc. 507-1518-1-ND PTC RESTTBLE 0.35A 6V CHIP 0805 1,031 - Immediate
0.26000
-
Cut Tape (CT)?
Alternate Packaging
0ZCE Obsolete 6V 100A 350mA 750mA 0.250 ~ 1.200 Ohm 0.1s Surface Mount 0805 (2012 Metric) 0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.030" (0.75mm)
-
0ZCE0010FF2G Datasheet 0ZCE0010FF2G - Bel Fuse Inc. 507-1516-2-ND PTC RESTTBLE 0.10A 15V CHIP 0805 4,000 - Immediate
0.11088
-
Tape & Reel (TR)?
Alternate Packaging
0ZCE Obsolete 15V 100A 100mA 300mA 0.700 ~ 6.000 Ohm 1.5s Surface Mount 0805 (2012 Metric) 0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.039" (1.00mm)
-
0ZCE0010FF2G Datasheet 0ZCE0010FF2G - Bel Fuse Inc. 507-1516-1-ND PTC RESTTBLE 0.10A 15V CHIP 0805 5,834 - Immediate
0.26000
-
Cut Tape (CT)?
Alternate Packaging
0ZCE Obsolete 15V 100A 100mA 300mA 0.700 ~ 6.000 Ohm 1.5s Surface Mount 0805 (2012 Metric) 0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.039" (1.00mm)
-
0ZCE0100FF2E Datasheet 0ZCE0100FF2E - Bel Fuse Inc. 507-1521-2-ND PTC RESTTBLE 1.0A 6V CHIP 0805 3,000 - Immediate
0.18906
-
Tape & Reel (TR)? 0ZCE Obsolete 6V 40A 1A 1.95A 0.060 ~ 0.210 Ohm 0.3s Surface Mount 0805 (2012 Metric), Concave 0.083" L x 0.053" W (2.10mm x 1.35mm)
-
0.071" (1.80mm)
-
0ZCE0050FF2E Datasheet 0ZCE0050FF2E - Bel Fuse Inc. 507-1519-1-ND PTC RESTTBLE 0.50A 6V CHIP 0805 1,629 - Immediate
0.34000
-
Cut Tape (CT)? 0ZCE Obsolete 6V 100A 500mA 1A 0.150 ~ 0.850 Ohm 0.1s Surface Mount 0805 (2012 Metric), Concave 0.083" L x 0.053" W (2.10mm x 1.35mm)
-
0.049" (1.25mm)
-
0ZCE0075FF2E Datasheet 0ZCE0075FF2E - Bel Fuse Inc. 507-1520-1-ND PTC RESTTBLE 0.75A 6V CHIP 0805 56 - Immediate
0.34000
-
Cut Tape (CT)? 0ZCE Obsolete 6V 40A 750mA 1.5A 0.090 ~ 0.350 Ohm 0.2s Surface Mount 0805 (2012 Metric), Concave 0.083" L x 0.053" W (2.10mm x 1.35mm)
-
0.049" (1.25mm)
-
Results per Page
Page 1/1

12:30:05 1/17/2017