Product Index > Circuit Protection > PTC Resettable Fuses

Results: 5       5 Remaining
Packaging Voltage - Max Current - Max Current - Hold (Ih) (Max) Current - Trip (It) R Min/Max Time to Trip Package / Case Thickness (Max)
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Voltage - Max Current - Max Current - Hold (Ih) (Max) Current - Trip (It) R Min/Max Time to Trip Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing
   
0ZCA0100FF2E Datasheet 0ZCA0100FF2E - Bel Fuse Inc. 507-1482-2-ND PTC RESTTBLE 1.0A 6V CHIP 1206 12,000 - Immediate
0.13376
-
Tape & Reel (TR)?
Alternate Packaging
0ZCA Obsolete 6V 100A 1A 1.8A 0.055 ~ 0.210 Ohm 0.3s Surface Mount 1206 (3216 Metric), Concave, Long Side Terminals 0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.039" (1.00mm)
-
0ZCA0100FF2E Datasheet 0ZCA0100FF2E - Bel Fuse Inc. 507-1482-1-ND PTC RESTTBLE 1.0A 6V CHIP 1206 2,611 - Immediate
0.32000
-
Cut Tape (CT)?
Alternate Packaging
0ZCA Obsolete 6V 100A 1A 1.8A 0.055 ~ 0.210 Ohm 0.3s Surface Mount 1206 (3216 Metric), Concave, Long Side Terminals 0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.039" (1.00mm)
-
0ZCA0005FF2E Datasheet 0ZCA0005FF2E - Bel Fuse Inc. 507-1476-1-ND PTC RESTTBLE 0.05A 60V CHIP 1206 1,174 - Immediate
0.24000
-
Cut Tape (CT)? 0ZCA Obsolete 60V 10A 50mA 150mA 3.600 ~ 50.00 Ohm 1.5s Surface Mount 1206 (3216 Metric) 0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.033" (0.85mm)
-
0ZCA0010FF2E Datasheet 0ZCA0010FF2E - Bel Fuse Inc. 507-1477-1-ND PTC RESTTBLE 0.10A 60V CHIP 1206 540 - Immediate
0.24000
-
Cut Tape (CT)? 0ZCA Obsolete 60V 10A 100mA 250mA 1.600 ~ 15.00 Ohm 1s Surface Mount 1206 (3216 Metric) 0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.033" (0.85mm)
-
0ZCA0075FF2G Datasheet 0ZCA0075FF2G - Bel Fuse Inc. 507-1481-1-ND PTC RESTTBLE 0.75A 6V CHIP 1206 122 - Immediate
0.28000
-
Cut Tape (CT)? 0ZCA Obsolete 6V 100A 750mA 1.5A 0.090 ~ 0.290 Ohm 0.2s Surface Mount 1206 (3216 Metric), Concave, Long Side Terminals 0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.049" (1.25mm)
-
Results per Page
Page 1/1

10:04:19 2/25/2017