Product Index > Sensors, Transducers > Pressure Sensors, Transducers

Results: 2       2 Remaining
Operating Pressure Output Accuracy Maximum Pressure
Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
   
26PC15SMT Datasheet 26PC15SMT - Honeywell Sensing and Productivity Solutions 480-2508-5-ND SENSOR SMD 15PSI DIFFERENTIAL 1,837 - Immediate
45.23000 1 26PC SMT Active Compound ±15 PSI (±103.42 kPa) Wheatstone Bridge 0 mV ~ 100 mV (10V) ±1% 2.5 V ~ 16 V Male - 0.07" (1.88mm) Tube Threaded Temperature Compensated Surface Mount ±45 PSI (±310.26 kPa) -40°C ~ 85°C 4-SMD Module
-
26PC01SMT Datasheet 26PC01SMT - Honeywell Sensing and Productivity Solutions 480-2506-5-ND SENSOR SMD 1PSI DIFFERENTIAL 1,338 - Immediate
45.23000 1 26PC SMT Active Compound ±1 PSI (±6.89 kPa) Wheatstone Bridge 0 mV ~ 16.7 mV (10V) ±1.75% 2.5 V ~ 16 V Male - 0.07" (1.88mm) Tube Threaded Temperature Compensated Surface Mount ±20 PSI (±137.9 kPa) -40°C ~ 85°C 4-SMD Module
-
Results per Page
Page 1/1

07:12:30 1/20/2017