Product Index > Sensors, Transducers > Pressure Sensors, Transducers

Results: 3       3 Remaining
Operating Pressure Output Accuracy Maximum Pressure
Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
   
24PC01SMT Datasheet 24PC01SMT - Honeywell Sensing and Productivity Solutions 480-2837-ND SENSOR PRESS GAUGE 1PSI 418 - Immediate
29.65000 1 24PC SMT Active Differential 1 PSI (6.89 kPa) Wheatstone Bridge 0 mV ~ 45 mV (10V) ±0.4% 2.5 V ~ 12 V Male - 0.07" (1.88mm) Tube, Dual Threaded
-
Gull Wing 20 PSI (137.9 kPa) -40°C ~ 85°C 4-SMD Module
-
24PC05SMT Datasheet 24PC05SMT - Honeywell Sensing and Productivity Solutions 480-3088-5-ND SENS 5PSI DIFFERENTIAL GAUGE SMD 366 - Immediate
29.65000 1 24PC SMT Active Differential 5 PSI (34.47 kPa) Wheatstone Bridge 0 mV ~ 115 mV (10V) ±0.2% 2.5 V ~ 12 V Male - 0.07" (1.88mm) Tube, Dual Threaded
-
Gull Wing 20 PSI (137.9 kPa) -40°C ~ 85°C 4-SMD Module
-
24PC15SMT Datasheet 24PC15SMT - Honeywell Sensing and Productivity Solutions 480-3089-5-ND SENS 15PSI DIFFERENTIAL GAUGE SM 205 - Immediate
29.65000 1 24PC SMT Active Differential 15 PSI (103.42 kPa) Wheatstone Bridge 0 mV ~ 225 mV (10V) ±0.3% 2.5 V ~ 12 V Male - 0.07" (1.88mm) Tube, Dual Threaded
-
Gull Wing 45 PSI (310.26 kPa) -40°C ~ 85°C 4-SMD Module
-
Results per Page
Page 1/1

20:25:58 1/21/2017