Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 18       18 Remaining
Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   18 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IXFK170N20T Datasheet IXFK170N20T - IXYS IXFK170N20T-ND MOSFET N-CH 200V 170A TO-264 775 - Immediate
11.60000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 200V 170A (Tc) 10V 5V @ 4mA 265nC @ 10V 19600pF @ 25V ±20V
-
1150W (Tc) 11 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Through Hole TO-264AA (IXFK) TO-264-3, TO-264AA
IXFX180N25T Datasheet IXFX180N25T - IXYS IXFX180N25T-ND MOSFET N-CH 250V 180A PLUS247 313 - Immediate
13.38000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 250V 180A (Tc) 10V 5V @ 8mA 345nC @ 10V 28000pF @ 25V ±20V
-
1390W (Tc) 12.9 mOhm @ 60A, 10V -55°C ~ 150°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXFK180N25T Datasheet IXFK180N25T - IXYS IXFK180N25T-ND MOSFET N-CH 250V 180A TO-264 1,015 - Immediate
13.51000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 250V 180A (Tc) 10V 5V @ 8mA 345nC @ 10V 28000pF @ 25V ±20V
-
1390W (Tc) 12.9 mOhm @ 60A, 10V -55°C ~ 150°C (TJ) Through Hole TO-264AA (IXFK) TO-264-3, TO-264AA
IXFN180N25T Datasheet IXFN180N25T - IXYS IXFN180N25T-ND MOSFET N-CH 250V 168A SOT-227 174 - Immediate
18.70000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 250V 168A 10V 5V @ 8mA 345nC @ 10V 28000pF @ 25V ±20V
-
900W (Tc) 12.9 mOhm @ 60A, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFX230N20T Datasheet IXFX230N20T - IXYS IXFX230N20T-ND MOSFET N-CH 200V 230A PLUS247 1,369 - Immediate
18.99000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 200V 230A (Tc) 10V 5V @ 8mA 378nC @ 10V 28000pF @ 25V ±20V
-
1670W (Tc) 7.5 mOhm @ 60A, 10V
-
Through Hole PLUS247™-3 TO-247-3
IXFK230N20T Datasheet IXFK230N20T - IXYS IXFK230N20T-ND MOSFET N-CH 200V 230A TO-264 193 - Immediate
19.27000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 200V 230A (Tc) 10V 5V @ 8mA 378nC @ 10V 28000pF @ 25V ±20V
-
1670W (Tc) 7.5 mOhm @ 60A, 10V
-
Through Hole TO-264AA (IXFK) TO-264-3, TO-264AA
IXFX360N15T2 Datasheet IXFX360N15T2 - IXYS IXFX360N15T2-ND MOSFET N-CH 150V 360A PLUS247 143 - Immediate
21.14000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 150V 360A (Tc) 10V 5V @ 8mA 715nC @ 10V 47500pF @ 25V ±20V
-
1670W (Tc) 4 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXFK360N15T2 Datasheet IXFK360N15T2 - IXYS IXFK360N15T2-ND MOSFET N-CH 150V 360A TO264 499 - Immediate
21.26000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 150V 360A (Tc) 10V 5V @ 8mA 715nC @ 10V 47500pF @ 25V ±20V
-
1670W (Tc) 4 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Through Hole TO-264AA (IXFK) TO-264-3, TO-264AA
IXFN230N20T Datasheet IXFN230N20T - IXYS IXFN230N20T-ND MOSFET N-CH 200V 220A SOT-227 324 - Immediate
27.20000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 200V 220A 10V 5V @ 8mA 378nC @ 10V 28000pF @ 25V ±20V
-
1090W (Tc) 7.5 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFK160N30T Datasheet IXFK160N30T - IXYS IXFK160N30T-ND MOSFET N-CH 300V 160A TO-264 362 - Immediate
13.51000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 300V 160A (Tc) 10V 5V @ 8mA 335nC @ 10V 28000pF @ 25V ±20V
-
1390W (Tc) 19 mOhm @ 60A, 10V -55°C ~ 150°C (TJ) Through Hole TO-264AA (IXFK) TO-264-3, TO-264AA
IXFN320N17T2 Datasheet IXFN320N17T2 - IXYS IXFN320N17T2-ND MOSFET N-CH 170V 260A SOT227 329 - Immediate
37.06000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 170V 260A 10V 5V @ 8mA 640nC @ 10V 45000pF @ 25V ±20V
-
1070W (Tc) 5.2 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFK240N15T2 Datasheet IXFK240N15T2 - IXYS IXFK240N15T2-ND MOSFET N-CH 150V 240A TO264 118 - Immediate
15.69000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 150V 240A (Tc) 10V 5V @ 8mA 460nC @ 10V 32000pF @ 25V ±20V
-
1250W (Tc) 5.2 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Through Hole TO-264AA (IXFK) TO-264-3, TO-264AA
IXFN160N30T Datasheet IXFN160N30T - IXYS IXFN160N30T-ND MOSFET N-CH 300V 130A SOT227 92 - Immediate
21.76000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 300V 130A 10V 5V @ 8mA 335nC @ 10V 28000pF @ 25V ±20V
-
900W (Tc) 19 mOhm @ 60A, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFK140N25T Datasheet IXFK140N25T - IXYS IXFK140N25T-ND MOSFET N-CH 250V 140A TO264 72 - Immediate
11.60000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 250V 140A (Tc) 10V 5V @ 4mA 255nC @ 10V 19000pF @ 25V ±20V
-
960W (Tc) 17 mOhm @ 60A, 10V -55°C ~ 150°C (TJ) Through Hole TO-264AA (IXFK) TO-264-3, TO-264AA
IXFX160N30T Datasheet IXFX160N30T - IXYS IXFX160N30T-ND MOSFET N-CH 300V 160A PLUS247 27 - Immediate
13.38000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 300V 160A (Tc) 10V 5V @ 8mA 335nC @ 10V 28000pF @ 25V ±20V
-
1390W (Tc) 19 mOhm @ 60A, 10V -55°C ~ 150°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXFX320N17T2 Datasheet IXFX320N17T2 - IXYS IXFX320N17T2-ND MOSFET N-CH 170V 320A PLUS247 74 - Immediate
21.14000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 170V 320A (Tc) 10V 5V @ 8mA 640nC @ 10V 45000pF @ 25V ±20V
-
1670W (Tc) 5.2 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXFX120N30T Datasheet IXFX120N30T - IXYS IXFX120N30T-ND MOSFET N-CH 300V 120A PLUS247 32 - Immediate
11.45000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 300V 120A (Tc) 10V 5V @ 4mA 265nC @ 10V 20000pF @ 25V ±20V
-
960W (Tc) 24 mOhm @ 60A, 10V -55°C ~ 150°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXFK320N17T2 Datasheet IXFK320N17T2 - IXYS IXFK320N17T2-ND MOSFET N-CH 170V 320A TO264 11 - Immediate
21.26000 1 Tube? GigaMOS™ Active N-Channel MOSFET (Metal Oxide) 170V 320A (Tc) 10V 5V @ 8mA 640nC @ 10V 45000pF @ 25V ±20V
-
1670W (Tc) 5.2 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Through Hole TO-264AA (IXFK) TO-264-3, TO-264AA
Results per Page
Page 1/1

09:08:03 1/24/2017