Product Index > Capacitors > Tantalum Capacitors

Results: 6       6 Remaining
Capacitance Voltage - Rated ESR (Equivalent Series Resistance)
Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Type ESR (Equivalent Series Resistance) Operating Temperature Lifetime @ Temp. Mounting Type Package / Case Size / Dimension Height - Seated (Max) Lead Spacing Manufacturer Size Code Features Failure Rate
   
M35C106K100BZSS Datasheet M35C106K100BZSS - Vishay Sprague 718-1706-ND CAP TANT 10UF 100V 10% 0803 97 - Immediate
58.54000 1 Bulk? M35 Active 10µF ±10% 100V Hermetically Sealed 5.9 Ohm -55°C ~ 125°C
-
Surface Mount 0803 (2108 Metric) 0.835" L x 0.315" W (21.20mm x 8.00mm) 0.307" (7.80mm)
-
C Wet Tantalum
-
M35C106K050BZSS Datasheet M35C106K050BZSS - Vishay Sprague 718-1702-ND CAP TANT 10UF 50V 10% 0803 0
Standard Lead Time 14 Weeks
52.03200 25
Non-Stock
?
Bulk? M35 Active 10µF ±10% 50V Hermetically Sealed 6.4 Ohm -55°C ~ 125°C
-
Surface Mount 0803 (2108 Metric) 0.835" L x 0.315" W (21.20mm x 8.00mm) 0.307" (7.80mm)
-
C Wet Tantalum
-
M35C336K050BZSS Datasheet M35C336K050BZSS - Vishay Sprague 718-1703-ND CAP TANT 33UF 50V 10% 0803 0
Standard Lead Time 14 Weeks
52.03200 25
Non-Stock
?
Bulk? M35 Active 33µF ±10% 50V Hermetically Sealed 5 Ohm -55°C ~ 125°C
-
Surface Mount 0803 (2108 Metric) 0.835" L x 0.315" W (21.20mm x 8.00mm) 0.307" (7.80mm)
-
C Wet Tantalum
-
M35C276K060BZSS Datasheet M35C276K060BZSS - Vishay Sprague 718-1704-ND CAP TANT 27UF 60V 10% 0803 0
Standard Lead Time 14 Weeks
52.03200 25
Non-Stock
?
Bulk? M35 Active 27µF ±10% 60V Hermetically Sealed 5 Ohm -55°C ~ 125°C
-
Surface Mount 0803 (2108 Metric) 0.835" L x 0.315" W (21.20mm x 8.00mm) 0.307" (7.80mm)
-
C Wet Tantalum
-
M35C226K075BZSS Datasheet M35C226K075BZSS - Vishay Sprague 718-1705-ND CAP TANT 22UF 75V 10% 0803 0
Standard Lead Time 14 Weeks
52.03200 25
Non-Stock
?
Bulk? M35 Active 22µF ±10% 75V Hermetically Sealed 5.1 Ohm -55°C ~ 125°C
-
Surface Mount 0803 (2108 Metric) 0.835" L x 0.315" W (21.20mm x 8.00mm) 0.307" (7.80mm)
-
C Wet Tantalum
-
M35C685K125BZSS Datasheet M35C685K125BZSS - Vishay Sprague 718-1707-ND CAP TANT 6.8UF 125V 10% 0803 0
Standard Lead Time 14 Weeks
52.03200 25
Non-Stock
?
Bulk? M35 Active 6.8µF ±10% 125V Hermetically Sealed 11.7 Ohm -55°C ~ 125°C
-
Surface Mount 0803 (2108 Metric) 0.835" L x 0.315" W (21.20mm x 8.00mm) 0.307" (7.80mm)
-
C Wet Tantalum
-
Results per Page
Page 1/1

01:36:40 1/19/2017