Add To Favorites
Product Overview
Digi-Key Part Number Z3265-ND
Quantity Available 27
Can ship immediately

Factory Stock ?: 589
Manufacturer

Manufacturer Part Number

E3S-GS3E4

Description PHOTOELETRIC SENSOR 1.18" NPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets E3S-GS
Design Resources Development Tool Selector
PCN Design/Specification E3S-GS/LS/RS/R1 Modification Feb/2014
Online Catalog E3S-GS
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E3S
Part Status Active
Sensing Method Through-Beam
Sensing Distance 1.181" (30mm)
Voltage - Supply 12 V ~ 24 V
Response Time 1ms
Output Configuration NPN - Dark-ON/Light-ON - Selectable
Connection Method Cable
Ingress Protection NEMA 1, 4, 4X, 12, 13; IEC 144 IP67
Light Source Infrared
Adjustment Type Adjustable
Operating Temperature -25°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E3S-GS3E4-ND
E3SGS3E4
Z3265

04:50:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 216.72000 216.72
5 203.17600 1,015.88
10 196.40300 1,964.03
25 189.63000 4,740.75
50 186.24380 9,312.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback