Product Index > Relays > Power Relays, Over 2 Amps

Results: 6       6 Remaining
Coil Type Coil Current Coil Voltage Turn On Voltage (Max)
Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
ADQM26012 Datasheet ADQM26012 - Panasonic Electric Works 255-2599-ND RELAY GEN PURPOSE SPST 60A 12V 716 - Immediate
44.74000 1 Tube? ADQM Active General Purpose Latching, Dual Coil 83.3mA 12VDC SPST-NO (1 Form A) 60A 250VAC - Max 9.6 VDC
-
20ms 20ms Sealed - Flux Protection Through Hole PC Pin
ADQM16012 Datasheet ADQM16012 - Panasonic Electric Works 255-2596-ND RELAY GEN PURPOSE SPST 60A 12V 48 - Immediate
44.46000 1 Tube? ADQM Active General Purpose Latching, Single Coil 41.7mA 12VDC SPST-NO (1 Form A) 60A 250VAC - Max 9.6 VDC
-
20ms 20ms Sealed - Flux Protection Through Hole PC Pin
ADQM2604H Datasheet ADQM2604H - Panasonic Electric Works 255-2601-ND RELAY GEN PURPOSE SPST 60A 4.5V 28 - Immediate
44.74000 1 Tube? ADQM Active General Purpose Latching, Dual Coil 221.7mA 4.5VDC SPST-NO (1 Form A) 60A 250VAC - Max 3.6 VDC
-
20ms 20ms Sealed - Flux Protection Through Hole PC Pin
ADQM16024 Datasheet ADQM16024 - Panasonic Electric Works 255-2597-ND RELAY GEN PURPOSE SPST 60A 24V 30 - Immediate
44.46000 1 Tube? ADQM Active General Purpose Latching, Single Coil 20.8mA 24VDC SPST-NO (1 Form A) 60A 250VAC - Max 19.2 VDC
-
20ms 20ms Sealed - Flux Protection Through Hole PC Pin
ADQM26024 Datasheet ADQM26024 - Panasonic Electric Works 255-2600-ND RELAY GEN PURPOSE SPST 60A 24V 2 - Immediate
44.74000 1 Tube? ADQM Active General Purpose Latching, Dual Coil 41.7mA 24VDC SPST-NO (1 Form A) 60A 250VAC - Max 19.2 VDC
-
20ms 20ms Sealed - Flux Protection Through Hole PC Pin
ADQM1604H Datasheet ADQM1604H - Panasonic Electric Works 255-2598-ND RELAY GEN PURPOSE SPST 60A 4.5V 0
Standard Lead Time 12 Weeks
42.23700 20
Non-Stock
?
Tube? ADQM Active General Purpose Latching, Single Coil 111.1mA 4.5VDC SPST-NO (1 Form A) 60A 250VAC - Max 3.6 VDC
-
20ms 20ms Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/1

13:48:05 1/17/2017