Product Index > Power Supplies - External/Internal (Off-Board) > LED Drivers

Results: 3       3 Remaining
Voltage - Output Current - Output (Max) Efficiency
Clear Clear Clear

   3 Remaining
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
Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Voltage - Isolation Dimming Features Ratings Operating Temperature Efficiency Termination Style Size / Dimension
   
LXV300-048SW Datasheet LXV300-048SW - Excelsys Technologies Ltd 633-1112-ND LED SUPPLY CV AC/DC 48V 6.25A 104 - Immediate
132.22000 1 LXV300 Active Constant Voltage AC DC Converter 1 90VAC 305VAC 48V 6.25A 300W 3.75kV (3750V)
-
OCP, OTP, OVP, SCP IP67 -35°C ~ 70°C 93.5% Wire Leads 8.82" L x 3.47" W x 1.30" H (224.0mm x 88.0mm x 33.0mm)
LXV300-012SW Datasheet LXV300-012SW - Excelsys Technologies Ltd 633-1108-ND LED SUPPLY CV AC/DC 12V 23.3A 74 - Immediate
132.22000 1
Non-Stock
?
LXV300 Active Constant Voltage AC DC Converter 1 90VAC 305VAC 12V 23.3A 300W 3.75kV (3750V)
-
OCP, OTP, OVP, SCP IP67 -35°C ~ 70°C 92% Wire Leads 8.82" L x 3.47" W x 1.30" H (224.0mm x 88.0mm x 33.0mm)
LXV300-024SW Datasheet LXV300-024SW - Excelsys Technologies Ltd 633-1109-ND LED SUPPLY CV AC/DC 24V 12.5A 19 - Immediate
132.22000 1 LXV300 Active Constant Voltage AC DC Converter 1 90VAC 305VAC 24V 12.5A 300W 3.75kV (3750V)
-
OCP, OTP, OVP, SCP IP67 -35°C ~ 70°C 93% Wire Leads 8.82" L x 3.47" W x 1.30" H (224.0mm x 88.0mm x 33.0mm)
Results per Page
Page 1/1

05:47:04 2/22/2017