Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 36       36 Remaining
Packaging Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   36 Remaining

 
Series
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IXTH30N60L2 Datasheet IXTH30N60L2 - IXYS IXTH30N60L2-ND MOSFET N-CH 600V 30A TO-247 1,156 - Immediate
13.53000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 600V 30A (Tc) 10V 4.5V @ 250µA 335nC @ 10V 10700pF @ 25V ±20V
-
540W (Tc) 240 mOhm @ 15A, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTT30N60L2 Datasheet IXTT30N60L2 - IXYS IXTT30N60L2-ND MOSFET N-CH 600V 30A TO-268 132 - Immediate
14.41000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 600V 30A (Tc) 10V 4.5V @ 250µA 335nC @ 10V 10700pF @ 25V ±20V
-
540W (Tc) 240 mOhm @ 15A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXTK90N25L2 Datasheet IXTK90N25L2 - IXYS IXTK90N25L2-ND MOSFET N-CH 250V 90A TO-264 117 - Immediate
24.06000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 250V 90A (Tc) 10V 4.5V @ 3mA 640nC @ 10V 23000pF @ 25V ±20V
-
960W (Tc) 33 mOhm @ 45A, 10V -55°C ~ 150°C (TJ) Through Hole TO-264 (IXTK) TO-264-3, TO-264AA
IXTX60N50L2 Datasheet IXTX60N50L2 - IXYS IXTX60N50L2-ND MOSFET N-CH 500V 60A PLUS247 394 - Immediate
25.50000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 500V 60A (Tc) 10V 4.5V @ 250µA 610nC @ 10V 24000pF @ 25V ±30V
-
960W (Tc) 100 mOhm @ 30A, 10V -55°C ~ 150°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXTT40N50L2 Datasheet IXTT40N50L2 - IXYS IXTT40N50L2-ND MOSFET N-CH 500V 40A TO-268 120 - Immediate
14.41000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 500V 40A (Tc) 10V 4.5V @ 250µA 320nC @ 10V 10400pF @ 25V ±20V
-
540W (Tc) 170 mOhm @ 20A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXTK60N50L2 Datasheet IXTK60N50L2 - IXYS IXTK60N50L2-ND MOSFET N-CH 500V 60A TO-264 1,630 - Immediate
25.70000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 500V 60A (Tc) 10V 4.5V @ 250µA 610nC @ 10V 24000pF @ 25V ±30V
-
960W (Tc) 100 mOhm @ 30A, 10V -55°C ~ 150°C (TJ) Through Hole TO-264 (IXTK) TO-264-3, TO-264AA
IXTH110N10L2 Datasheet IXTH110N10L2 - IXYS IXTH110N10L2-ND MOSFET N-CH 100V 110A TO-247 249 - Immediate
13.53000 1
-
Linear L2™ Active N-Channel MOSFET (Metal Oxide) 100V 110A (Tc) 10V 4.5V @ 250µA 260nC @ 10V 10500pF @ 25V ±20V
-
600W (Tc) 18 mOhm @ 500mA, 10V
-
Through Hole TO-247 (IXTH) TO-247-3
IXTK200N10L2 Datasheet IXTK200N10L2 - IXYS IXTK200N10L2-ND MOSFET N-CH 100V 200A TO-264 49 - Immediate
25.70000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 100V 200A (Tc) 10V 4.5V @ 3mA 540nC @ 10V 23000pF @ 25V ±20V
-
1040W (Tc) 11 mOhm @ 100A, 10V -55°C ~ 150°C (TJ) Through Hole TO-264 (IXTK) TO-264-3, TO-264AA
IXTN90N25L2 Datasheet IXTN90N25L2 - IXYS IXTN90N25L2-ND MOSFET N-CH 250V 90A SOT-227 77 - Immediate
37.40000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 250V 90A 10V 4.5V @ 3mA 640nC @ 10V 23000pF @ 25V ±20V
-
735W (Tc) 33 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXTN60N50L2 Datasheet IXTN60N50L2 - IXYS IXTN60N50L2-ND MOSFET N-CH 500V 53A SOT-227 58 - Immediate
37.40000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 500V 53A 10V 4.5V @ 250µA 610nC @ 10V 24000pF @ 25V ±30V
-
735W (Tc) 100 mOhm @ 30A, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXTN200N10L2 Datasheet IXTN200N10L2 - IXYS IXTN200N10L2-ND MOSFET N-CH 100V 178A SOT-227 13 - Immediate
37.40000 1
-
Linear L2™ Active N-Channel MOSFET (Metal Oxide) 100V 178A 10V 4.5V @ 3mA 540nC @ 10V 23000pF @ 25V ±20V
-
830W (Tc) 11 mOhm @ 100A, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXTX90N25L2 Datasheet IXTX90N25L2 - IXYS IXTX90N25L2-ND MOSFET N-CH 250V 90A PLUS247 8 - Immediate
25.50000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 250V 90A (Tc) 10V 4.5V @ 3mA 640nC @ 10V 23000pF @ 25V ±20V
-
960W (Tc) 33 mOhm @ 45A, 10V -55°C ~ 150°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXTP15N50L2 Datasheet IXTP15N50L2 - IXYS IXTP15N50L2-ND MOSFET N-CH 500V 15A TO-220 41 - Immediate
6.83000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 500V 15A (Tc) 10V 4.5V @ 250µA 123nC @ 10V 4080pF @ 25V ±20V
-
300W (Tc) 480 mOhm @ 7.5A, 10V -55°C ~ 150°C (TJ) Through Hole TO-220AB TO-220-3
IXTH15N50L2 Datasheet IXTH15N50L2 - IXYS IXTH15N50L2-ND MOSFET N-CH 500V 15A TO-247 77 - Immediate
8.00000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 500V 15A (Tc) 10V 4.5V @ 250µA 123nC @ 10V 4080pF @ 25V ±20V
-
300W (Tc) 480 mOhm @ 7.5A, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTQ40N50L2 Datasheet IXTQ40N50L2 - IXYS IXTQ40N50L2-ND MOSFET N-CH 500V 40A TO-3P 31 - Immediate
12.98000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 500V 40A (Tc) 10V 4.5V @ 250µA 320nC @ 10V 10400pF @ 25V ±20V
-
540W (Tc) 170 mOhm @ 20A, 10V -55°C ~ 150°C (TJ) Through Hole TO-3P TO-3P-3, SC-65-3
IXTP80N075L2 Datasheet IXTP80N075L2 - IXYS IXTP80N075L2-ND MOSFET N-CH 75V 80A TO-220 90 - Immediate
5.82000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 75V 80A (Tc) 10V 4.5V @ 250µA 103nC @ 10V 3600pF @ 25V ±20V
-
357W (Tc) 24 mOhm @ 40A, 10V -55°C ~ 150°C (TJ) Through Hole TO-220AB TO-220-3
IXTA80N075L2 Datasheet IXTA80N075L2 - IXYS IXTA80N075L2-ND MOSFET N-CH 75V 80A TO-263 92 - Immediate
10.60000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 75V 80A (Tc) 10V 4.5V @ 250µA 103nC @ 10V 3600pF @ 25V ±20V
-
357W (Tc) 24 mOhm @ 40A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-263AA TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IXTA15N50L2 Datasheet IXTA15N50L2 - IXYS IXTA15N50L2-ND MOSFET N-CH 500V 15A TO-263 100 - Immediate
10.70000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 500V 15A (Tc) 10V 4.5V @ 250µA 123nC @ 10V 4080pF @ 25V ±20V
-
300W (Tc) 480 mOhm @ 7.5A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-263 (IXTA) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IXTH75N10L2 Datasheet IXTH75N10L2 - IXYS IXTH75N10L2-ND MOSFET N-CH 100V 75A TO-247 60 - Immediate
11.33000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 100V 75A (Tc) 10V 4.5V @ 250µA 215nC @ 10V 8100pF @ 25V ±20V
-
400W (Tc) 21 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTT30N50L2 Datasheet IXTT30N50L2 - IXYS IXTT30N50L2-ND MOSFET N-CH 500V 30A TO-268 45 - Immediate
12.21000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 500V 30A (Tc) 10V 4.5V @ 250µA 240nC @ 10V 8100pF @ 25V ±20V
-
400W (Tc) 200 mOhm @ 15A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXTT75N10L2 Datasheet IXTT75N10L2 - IXYS IXTT75N10L2-ND MOSFET N-CH 100V 75A TO268 30 - Immediate
12.21000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 100V 75A (Tc) 10V 4.5V @ 250µA 215nC @ 10V 8100pF @ 25V ±20V
-
400W (Tc) 21 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXTQ60N20L2 Datasheet IXTQ60N20L2 - IXYS IXTQ60N20L2-ND MOSFET N-CH 200V 60A TO-3P 60 - Immediate
12.98000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 200V 60A (Tc) 10V 4.5V @ 250µA 255nC @ 10V 10500pF @ 25V ±20V
-
540W (Tc) 45 mOhm @ 30A, 10V -55°C ~ 150°C (TJ) Through Hole TO-3P TO-3P-3, SC-65-3
IXTH60N20L2 Datasheet IXTH60N20L2 - IXYS IXTH60N20L2-ND MOSFET N-CH 200V 60A TO-247 57 - Immediate
13.53000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 200V 60A (Tc) 10V 4.5V @ 250µA 255nC @ 10V 10500pF @ 25V ±20V
-
540W (Tc) 45 mOhm @ 30A, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTH40N50L2 Datasheet IXTH40N50L2 - IXYS IXTH40N50L2-ND MOSFET N-CH 500V 40A TO-247 27 - Immediate
13.53000 1
Non-Stock
?
Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 500V 40A (Tc)
-
4.5V @ 250µA 320nC @ 10V 10400pF @ 25V
-
-
540W (Tc) 170 mOhm @ 20A, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTT60N20L2 Datasheet IXTT60N20L2 - IXYS IXTT60N20L2-ND MOSFET N-CH 200V 60A TO268 60 - Immediate
14.41000 1 Tube? Linear L2™ Active N-Channel MOSFET (Metal Oxide) 200V 60A (Tc) 10V 4.5V @ 250µA 255nC @ 10V 10500pF @ 25V ±20V
-
540W (Tc) 45 mOhm @ 30A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
Results per Page
Page 1/2
|< < 1 2 >|

20:13:43 1/19/2017