Product Index > Capacitors > Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 4       4 Remaining
Capacitance ESR (Equivalent Series Resistance) Lead Spacing Size / Dimension Height - Seated (Max)
Clear Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Termination Mounting Type Package / Case Lead Spacing Size / Dimension Height - Seated (Max) Operating Temperature
   
B0510-2R5224-R Datasheet B0510-2R5224-R - Eaton 283-2775-ND CAP 220MF -20% +80% 2.5V T/H 12,613 - Immediate
1.79000 1 Bulk? PowerStor B Active 220mF -20%, +80% 2.5V 2 Ohm @ 1kHz 1000 Hrs @ 70°C Through Hole Through Hole Radial, Can 0.079" (2.00mm) 0.217" Dia (5.50mm) 0.472" (12.00mm) -25°C ~ 70°C
B1010-2R5155-R Datasheet B1010-2R5155-R - Eaton 283-2779-ND CAP 1.5F -20% +80% 2.5V T/H 16,113 - Immediate
2.55000 1 Bulk? PowerStor B Active 1.5F -20%, +80% 2.5V 300 mOhm @ 1kHz 1000 Hrs @ 70°C Through Hole Through Hole Radial, Can 0.197" (5.00mm) 0.413" Dia (10.50mm) 0.583" (14.80mm) -25°C ~ 70°C
B0810-2R5105-R Datasheet B0810-2R5105-R - Eaton 283-2776-ND CAP 1F -20% +80% 2.5V T/H 9,469 - Immediate
8,700 - Factory Stock
?
1.70000 1 Bulk? PowerStor B Active 1F -20%, +80% 2.5V 500 mOhm @ 1kHz 1000 Hrs @ 70°C Through Hole Through Hole Radial, Can 0.138" (3.50mm) 0.335" Dia (8.50mm) 0.532" (13.50mm) -25°C ~ 70°C
B0820-2R5225-R Datasheet B0820-2R5225-R - Eaton 283-2777-ND CAP 2.2F -20% +80% 2.5V T/H 1,426 - Immediate
3.75000 1 Bulk? PowerStor B Active 2.2F -20%, +80% 2.5V 200 mOhm @ 1kHz 1000 Hrs @ 70°C Through Hole Through Hole Radial, Can 0.138" (3.50mm) 0.335" Dia (8.50mm) 0.827" (21.00mm) -25°C ~ 70°C
Results per Page
Page 1/1

05:07:03 1/17/2017