Product Index > Connectors, Interconnects > Terminal Blocks - Specialized

Results: 2       2 Remaining
Terminal - Width Current - IEC Current - UL Wire Gauge or Range - AWG Wire Gauge or Range - mm²
Clear Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Type Mounting Type Number of Positions Number of Levels Terminal - Width Termination Style Current - IEC Voltage - IEC Current - UL Voltage - UL Wire Gauge or Range - AWG Wire Gauge or Range - mm² Features Housing Color
   
0404033 Datasheet 0404033 - Phoenix Contact 277-5416-ND TERM BLK BUS BAR 1POS 9.8MM 84 - Immediate
9,200 - Factory Stock
?
1.48000 1 CLIPLINE AK Active Bus Bar - Central Bus Bar 1 1 9.8mm Screw 76A
-
65A 300V 6-18 AWG 1.5-16mm²
-
-
0404046 Datasheet 0404046 - Phoenix Contact 277-5445-ND TERM BLK BUS BAR 1POS 14.3MM 20 - Immediate
1,400 - Factory Stock
?
3.25000 1 CLIPLINE AK Active Bus Bar - Central Bus Bar 1 1 14.3mm Screw 125A
-
115A 300V 2-18 AWG 2.5-35mm²
-
-
Results per Page
Page 1/1

08:08:06 2/26/2017