Product Index > Connectors, Interconnects > Terminal Blocks - Specialized

Results: 3       3 Remaining
Terminal - Width Current - IEC Current - UL Wire Gauge or Range - AWG Wire Gauge or Range - mm²
Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Type Mounting Type Number of Positions Number of Levels Terminal - Width Termination Style Current - IEC Voltage - IEC Current - UL Voltage - UL Wire Gauge or Range - AWG Wire Gauge or Range - mm² Features Housing Color
   
0404017 Datasheet 0404017 - Phoenix Contact 277-5366-ND TERM BLOCK CONNECTION W/O CAP 118 - Immediate
21,900 - Factory Stock
?
0.96000 1 CLIPLINE AK Active Bus Bar - Central Bus Bar 1 1 7.0mm Screw 41A
-
30A 300V 10-20 AWG 0.5-6mm²
-
-
0404033 Datasheet 0404033 - Phoenix Contact 277-5416-ND TERM BLK CONNECT L/N/PE W/O CAP 84 - Immediate
6,600 - Factory Stock
?
1.44000 1 CLIPLINE AK Active Bus Bar - Central Bus Bar 1 1 9.8mm Screw 76A
-
65A 300V 6-18 AWG 1.5-16mm²
-
-
0404046 Datasheet 0404046 - Phoenix Contact 277-5445-ND TERM BLK CONNCT L/N/PE W/O CAP 20 - Immediate
1,050 - Factory Stock
?
3.15000 1 CLIPLINE AK Active Bus Bar - Central Bus Bar 1 1 14.3mm Screw 125A
-
115A 300V 2-18 AWG 2.5-35mm²
-
-
Results per Page
Page 1/1

17:47:59 1/23/2017