Add To Favorites
Product Overview
Digi-Key Part Number GH7447-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

84R-AB2-112-PD

Description SWITCH KEYPAD 12 KEY 0.01A 24V
Expanded Description Keypad Switch 12 Metal Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 84R Series Datasheet
RoHS Information Compliance Status by Product Type
Online Catalog 84R Series
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 84R
Part Status Active
Switch Type Snap Dome
Number of Keys 12
Matrix (Columns x Rows) 3 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Metal
Output Type Matrix
Legend Telephone Format
Legend Color Black
Key Color Silver
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions Rectangular - 83.57mm x 64.52mm
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.01A @ 24VDC
Features Vandal Resistant
Operational Life 3,000,000 Cycles
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 84RAB2112PD
GH7447

01:46:14 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 86.84000 86.84
10 81.72800 817.28
25 79.17400 1,979.35
50 74.06600 3,703.30
100 69.97960 6,997.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback