Product Index > Prototyping Products > Prototype Boards Perforated

Results: 7       7 Remaining
Proto Board Type Plating Pitch Circuit Pattern Hole Diameter Size / Dimension
Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Series Part Status Proto Board Type Plating Pitch Circuit Pattern Edge Contacts Hole Diameter Size / Dimension Board Thickness
   
4614 Datasheet 4614 - Vector Electronics V1224-ND
PC BOARD 3HOLE SLDR PAD 3UX160MM 167 - Immediate
32.74000 1 Plugbord™ Active Plugboard, Hard Metric Plated Through Hole (PTH) 0.1" (2.54mm) Grid 3 Hole Pad (Both Sides)
-
0.042" (1.07mm) 6.30" L x 3.94" W (160.0mm x 100.1mm) 0.062" (1.57mm) 1/16"
E160-3U-1 Datasheet E160-3U-1 - Vector Electronics V1222-ND
PC BOARD 3UX160MM PPH W/BUSES 22 - Immediate
22.35000 1 Plugbord™ Active Plugboard, Hard Metric Plated Through Hole (PTH) 0.1" (2.54mm) Grid Pad Per Hole (Round)
-
0.042" (1.07mm) 6.30" L x 3.94" W (160.0mm x 100.1mm) 0.062" (1.57mm) 1/16"
4614-3 Datasheet 4614-3 - Vector Electronics V1225-ND
PC BOARD PAD-PER-HOLE 3.94X6.3 0
Standard Lead Time 2 Weeks
32.01000 1 Plugbord™ Active Plugboard, Hard Metric Plated Through Hole (PTH) 0.1" (2.54mm) Grid Pad Per Hole (Round)
-
0.042" (1.07mm) 6.30" L x 3.94" W (160.0mm x 100.1mm) 0.062" (1.57mm) 1/16"
E160-3U-3 Datasheet E160-3U-3 - Vector Electronics V1223-ND
PC BOARD 3UX160MM VOLT/GND PLANE 3 - Immediate
29.90000 1 Plugbord™ Active Plugboard, Hard Metric Non-Plated Through Hole (NPTH) 0.1" (2.54mm) Grid Pad Per Hole (Round)
-
0.055" (1.40mm) 6.30" L x 3.94" W (160.0mm x 100.1mm) 0.062" (1.57mm) 1/16"
8025 Datasheet 8025 - Vector Electronics V1251-ND
PC BOARD FR4 3.94X6.3" FOR D-SUB 0
Standard Lead Time 2 Weeks
23.00000 1
Non-Stock
?
Plugbord™ Active Plugboard, D-Sub Plated Through Hole (PTH)
-
Pad Per Hole (Round)
-
0.039" (0.99mm) 6.30" L x 3.94" W (160.0mm x 100.1mm) 0.062" (1.57mm) 1/16"
8026 Datasheet 8026 - Vector Electronics V1252-ND
PC BOARD FR4 9.19X6.3" FOR D-SUB 0
Standard Lead Time 2 Weeks
29.90000 1
Non-Stock
?
Plugbord™ Active Plugboard, D-Sub Plated Through Hole (PTH)
-
Pad Per Hole (Round)
-
0.039" (0.99mm) 9.19" L x 6.30" W (233.4mm x 160.0mm) 0.062" (1.57mm) 1/16"
E160-3U-2 Datasheet Photo Not Available E160-3U-2-ND
PC BOARD 3UX160MM PPH W/BUSES 0
Standard Lead Time 2 Weeks
29.90000 1
Non-Stock
?
Plugbord™ Active Plugboard, Hard Metric Non-Plated Through Hole (NPTH) 0.1" (2.54mm) Grid
-
-
0.042" (1.07mm) 6.30" L x 3.94" W (160.0mm x 100.1mm) 0.062" (1.57mm) 1/16"
Results per Page
Page 1/1

09:25:32 1/19/2017