Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 5       5 Remaining
Length - Below Flange Length - Overall Board Thickness Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length - Above Flange Length - Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
3121-2-00-15-00-00-08-0 Datasheet 3121-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1081-ND CONN PC PIN CIRC 0.017DIA GOLD 8,357 - Immediate
0.39000 1 Bulk? 3121 Active PC Pin Single End 0.017" (0.43mm) Dia 0.019" (0.48mm) Dia 0.157" (3.99mm) 0.075" (1.91mm) 0.248" (6.30mm) 0.040" (1.02mm) 0.023" (0.58mm) Through Hole Solder Non-Insulated 0.040" (1.02mm) Brass Alloy Gold 10µin (0.25µm)
3121-2-00-01-00-00-08-0 Datasheet 3121-2-00-01-00-00-08-0 - Mill-Max Manufacturing Corp. 3121-200010000080-ND CONN PC PIN CIRC .017DIA TINLEAD 901 - Immediate
1.14000 1
Non-Stock
?
Bulk? 3121 Active PC Pin Single End 0.017" (0.43mm) Dia 0.019" (0.48mm) Dia 0.157" (3.99mm) 0.075" (1.91mm) 0.248" (6.30mm) 0.040" (1.02mm) 0.023" (0.58mm) Through Hole Solder Non-Insulated 0.040" (1.02mm) Brass Alloy Tin-Lead 200µin (5.08µm)
3121-1-00-01-00-00-08-0 Datasheet Photo Not Available 3121-1-00-01-00-00-08-0-ND CONN PC PIN CIRC .017DIA TINLEAD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 3121 Active PC Pin Single End 0.017" (0.43mm) Dia 0.019" (0.48mm) Dia 0.157" (3.99mm) 0.061" (1.55mm) 0.234" (5.94mm) 0.040" (1.02mm) 0.023" (0.58mm) Through Hole Solder Non-Insulated 0.025" (0.64mm) Brass Alloy Tin-Lead 200µin (5.08µm)
3121-1-00-34-00-00-08-0 Datasheet Photo Not Available 3121-100340000080-ND CONN PC PIN CIRC 0.017DIA GOLD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 3121 Active PC Pin Single End 0.017" (0.43mm) Dia 0.019" (0.48mm) Dia 0.157" (3.99mm) 0.061" (1.55mm) 0.234" (5.94mm) 0.040" (1.02mm) 0.023" (0.58mm) Through Hole Solder Non-Insulated 0.025" (0.64mm) Brass Alloy Gold 50µin (1.27µm)
3121-2-00-21-00-00-08-0 Datasheet Photo Not Available 3121-200210000080-ND CONN PC PIN CIRC 0.017DIA GOLD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 3121 Active PC Pin Single End 0.017" (0.43mm) Dia 0.019" (0.48mm) Dia 0.157" (3.99mm) 0.075" (1.91mm) 0.248" (6.30mm) 0.040" (1.02mm) 0.023" (0.58mm) Through Hole Solder Non-Insulated 0.040" (1.02mm) Brass Alloy Gold 20µin (0.51µm)
Results per Page
Page 1/1

17:42:24 2/27/2017