Product Index > Boxes, Enclosures, Racks > Card Racks

Results: 4       4 Remaining
Type Size / Dimension Height Card Size Range Guide Method
Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Type Size / Dimension Height Card Size Range Guide Method Material
   
CCA28-84-00 Datasheet CCA28-84-00 - Vector Electronics V1178-ND
CARD RACK COMPACT PCI 6UX19X10 5 - Immediate
227.94000 1 VectorPak™ CCA Active Assembled Subracks with Card Guides 10.000" L x 19.000" W (254.00mm x 482.60mm) 6U = 10.500" (266.70mm) 9.187" H x 8.660" L (233.35mm x 219.96mm) Guide Plate Aluminum
CCA17S/90 Datasheet CCA17S/90 - Vector Electronics V1148-ND
CARD RACK EIA 19X8.75X12 PLASTIC 5 - Immediate
256.69000 1 VectorPak™ CCA Active Assembled Subracks with Card Guides 12.000" L x 19.000" W (304.80mm x 482.60mm) 5U = 8.750" (222.25mm) 6.000" ~ 8.000" H x 9.600" L (152.40mm ~ 203.20mm x 243.84mm) Card Guide Aluminum
CCA220-3U Datasheet CCA220-3U - Vector Electronics V1214-ND
CARD RACK VME 3UX220MM ASSEMBLED 2 - Immediate
236.80000 1 VectorPak™ CCA Active Subrack Frame 11.630" L x 19.000" W (295.40mm x 482.60mm) 3U = 5.250" (133.35mm) 3.940" H x 8.660" L (100.08mm x 219.96mm) No Card Guide Aluminum
-
CCA28-16-0010 - Vector Electronics CCA28-16-0010-ND
SPACING SPEC SIDEWA 6.8X1.2" 1 - Immediate
837.20000 1
Non-Stock
?
VectorPak™ CCA Active Assembled Subracks with Card Guides 10.000" L (254.00mm) 6U = 10.500" (266.70mm) 9.187" H x 8.660" L (233.35mm x 219.96mm) Guide Plate Aluminum
Results per Page
Page 1/1

07:25:33 1/22/2017