Product Index > Boxes, Enclosures, Racks > Boxes

Results: 3       3 Remaining
Size / Dimension Height Area (L x W)
Clear Clear Clear

   3 Remaining
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
Series Part Status Container Type Size / Dimension Height Area (L x W) Design Material Color Thickness Features Ratings Material Flammability Rating
   
HH-3641 Datasheet HH-3641 - Bud Industries 377-1642-ND BOX ABS BLACK 2.74"L X 1.99"W 1,117 - Immediate
2.70000 1 Grabbers Style P Active Box 2.736" L x 1.988" W (69.49mm x 50.50mm) 0.827" (21.01mm) 5.44" (35.1cm) Hand Held, Split Sides Plastic, ABS Black 0.079" (2.01mm) PCB Supports
-
UL94 V-0
HH-3642 Datasheet HH-3642 - Bud Industries 377-1643-ND BOX ABS BLACK 3.48"L X 2.48"W 203 - Immediate
4.45000 1 Grabbers Style P Active Box 3.484" L x 2.480" W (88.49mm x 62.99mm) 1.083" (27.51mm) 8.64" (55.7cm) Hand Held, Split Sides Plastic, ABS Black 0.079" (2.01mm) PCB Supports
-
UL94 V-0
HH-3643 Datasheet HH-3643 - Bud Industries 377-1644-ND BOX ABS BLACK 4.53"L X 3.29"W 323 - Immediate
5.30000 1 Grabbers Style P Active Box 4.528" L x 3.288" W (115.01mm x 83.52mm) 1.260" (32.00mm) 14.9" (96cm) Hand Held, Split Sides Plastic, ABS Black 0.079" (2.01mm) PCB Supports
-
UL94 V-0
Results per Page
Page 1/1

15:27:22 1/20/2017