Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Results: 2       2 Remaining
Number of Positions or Pins (Grid)
Clear

   2 Remaining
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
Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
1-2199299-5 Datasheet 1-2199299-5 - TE Connectivity AMP Connectors A120355-ND 40P,DIP SKT,600 CL,LDR,PB FREE 5,445 - Immediate
0.69000 1 Bulk? Diplomate DL Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin 60µin (1.52µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 60µin (1.52µm) Nickel Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
1-2199299-2 Datasheet 1-2199299-2 - TE Connectivity AMP Connectors A120354-ND 28P,DIP SKT,600 CL,LDR,PB FREE 4,448 - Immediate
0.71000 1 Bulk? Diplomate DL Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 60µin (1.52µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 60µin (1.52µm) Nickel Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
Results per Page
Page 1/1

03:47:21 1/21/2017