Product Index > RF/IF and RFID > RFID Transponders, Tags

Results: 7       7 Remaining
Writable Memory Operating Temperature Size / Dimension
Clear Clear Clear

   7 Remaining
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
Series Part Status Style Technology Frequency Memory Type Writable Memory Standards Operating Temperature Size / Dimension
   
AT88RF04C-MX1G Datasheet AT88RF04C-MX1G - Microchip Technology AT88RF04C-MX1GCT-ND IC EEPROM 4KBIT 13MHZ TAG 8,996 - Immediate
0.89000 1 CryptoMemory®, CryptoRF® Active Inlay Passive 13.56MHz Read/Write 4kb (User) ISO 14443 -40°C ~ 85°C 13.00mm x 12.58mm x 0.90mm
AT88RF04C-MVA1 Datasheet AT88RF04C-MVA1 - Microchip Technology AT88RF04C-MVA1CT-ND RF04C, TAG MVA1 - RF04C, TAG MVA 10,409 - Immediate
0.90000 1 CryptoMemory®, CryptoRF® Active Inlay Passive 13.56MHz Read/Write 4kb (User) ISO 14443 -40°C ~ 85°C 18.10mm x 8.60mm x 0.75mm
AT88SC0808CRF-MR1 Datasheet AT88SC0808CRF-MR1 - Microchip Technology AT88SC0808CRF-MR1CT-ND IC EEPROM 8KBIT 13MHZ M5R 11,696 - Immediate
1.13000 1 CryptoMemory®, CryptoRF® Active Inlay Passive 13.56MHz Read/Write 8kB (User) ISO 14443 -25°C ~ 85°C 8.00mm x 5.06mm x 0.38mm
AT88SC0808CRF-MVA1 Datasheet AT88SC0808CRF-MVA1 - Microchip Technology AT88SC0808CRF-MVA1CT-ND CRYPTORF 8K, TAG - MVA1 11,607 - Immediate
1.19000 1 CryptoMemory®, CryptoRF® Active Inlay Passive 13.56MHz Read/Write 8kB (User) ISO 14443 -25°C ~ 85°C 18.10mm x 8.00mm x 0.75mm
AT88SC0808CRF-MX1 Datasheet AT88SC0808CRF-MX1 - Microchip Technology AT88SC0808CRF-MX1CT-ND IC EEPROM 8KBIT 13MHZ TAG 8,794 - Immediate
1.19000 1 CryptoMemory®, CryptoRF® Active Inlay Passive 13.56MHz Read/Write 8kB (User) ISO 14443 -25°C ~ 85°C 12.58mm x 12.58mm x 0.90mm
AT88SC6416CRF-MR1 Datasheet AT88SC6416CRF-MR1 - Microchip Technology AT88SC6416CRF-MR1CT-ND IC EEPROM 64KBIT 13MHZ M5R 2,812 - Immediate
1.19000 1 CryptoMemory®, CryptoRF® Active Inlay Passive 13.56MHz Read/Write 64kb (User) ISO 14443 -25°C ~ 85°C 8.00mm x 5.06mm x 0.38mm
AT88SC6416CRF-MVA1 Datasheet AT88SC6416CRF-MVA1 - Microchip Technology AT88SC6416CRF-MVA1CT-ND IC EEPROM 64KBIT 13MHZ TAG 10,162 - Immediate
1.24000 1 CryptoMemory®, CryptoRF® Active Inlay Passive 13.56MHz Read/Write 64kb (User) ISO 14443 -25°C ~ 85°C 18.10mm x 8.00mm x 0.75mm
Results per Page
Page 1/1

08:09:46 1/20/2017