Add To Favorites
Product Overview
Digi-Key Part Number 811-1077-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

DMS-20LCD-4/20S-C

Description PROCESS METER 4-20MA LCD PNL MT
Expanded Description Process Meter LCD - Black Characters Display Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets DMS-20LCD-4/20 Series
Online Catalog DMS-20LCD-4/20S Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series DMS-20LCD-4/20S
Part Status Active
Type Process Meter
Measuring Range 4 ~ 20mA
Display Type LCD - Black Characters
Number Of Characters Per Row 3.5
Display Characters - Height 0.370" (9.40mm)
Output Type -
Voltage - Supply Loop Power
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection -
Features Bezel Sold Separately
Operating Temperature 0°C ~ 60°C
Weight 0.037 lb (16.78g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 811-1077
DMS20LCD420SC

21:51:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.00000 54.00
10 52.00000 520.00
25 50.00000 1,250.00
50 48.50000 2,425.00
100 45.50010 4,550.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback