Product Index > Industrial Controls, Meters > Controllers - Process, Temperature

Results: 5       5 Remaining
Output Type Communications Voltage - Supply
Clear Clear Clear

   5 Remaining
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
Series Part Status Type Input Range Output Type Control Method Communications Number Of Characters Per Row Display Type Display Characters - Height Voltage - Supply Panel Cutout Dimensions Mounting Type Termination Style Ingress Protection
   
E5CK-AA1-500 Datasheet E5CK-AA1-500 - Omron Automation and Safety Z2414-ND CONTROL TEMP/PROCESS 100-240V 0
Obsolete
-
E5CK Obsolete Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC Relay, Option Cards Available On/Off, Proportional (PID) Option Cards Available 4, 4 LED - Dual Color Characters 0.472" (12.00mm), 0.315" (8.00mm) 100 ~ 240VAC Square - 45.00mm x 45.00mm Panel Mount Screw Terminal IP66 (Face), IP20 (Case), IP00 (Terminal)
E5CK-AA1-302 Datasheet E5CK-AA1-302 - Omron Automation and Safety Z3202-ND CONTROL TEMP/PROCESS 100-240V 0
Obsolete
-
E5CK Obsolete Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC Relay, Option Cards Available On/Off, Proportional (PID) Option Cards Available 4, 4 LED - Dual Color Characters 0.472" (12.00mm), 0.315" (8.00mm) 100 ~ 240VAC Square - 45.00mm x 45.00mm Panel Mount Screw Terminal IP66 (Face), IP20 (Case), IP00 (Terminal)
E5CK-AA1-500 AC/DC24V Datasheet Photo Not Available E5CK-AA1-500AC/DC24V-ND CONTROL TEMP/PROC RELAY OUT 24V 0
Obsolete
-
E5CK Obsolete Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC Relay, Option Cards Available On/Off, Proportional (PID) Option Cards Available 4, 4 LED - Dual Color Characters 0.472" (12.00mm), 0.315" (8.00mm) 24VAC/DC Square - 45.00mm x 45.00mm Panel Mount Screw Terminal IP66 (Face), IP20 (Case), IP00 (Terminal)
E5CK-AA1-AC/DC24 Datasheet Photo Not Available E5CK-AA1-AC/DC24-ND CONTROL TEMP/PROC RELAY OUT 24V 0
Obsolete
-
E5CK Obsolete Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC Relay, Option Cards Available On/Off, Proportional (PID) Option Cards Available 4, 4 LED - Dual Color Characters 0.472" (12.00mm), 0.315" (8.00mm) 24VAC/DC Square - 45.00mm x 45.00mm Panel Mount Screw Terminal IP66 (Face), IP20 (Case), IP00 (Terminal)
-
Photo Not Available E5CK-RR1-ND CONTROL TEMP/PROCESS 100-240V 0
Obsolete
-
E5CK Obsolete Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC Relay (3), Option Cards Available On/Off, Proportional (PID)
-
4, 4 LED - Dual Color Characters 0.472" (12.00mm), 0.315" (8.00mm) 100 ~ 240VAC Square - 45.00mm x 45.00mm Panel Mount Screw Terminal IP66 (Face), IP20 (Case), IP00 (Terminal)
Results per Page
Page 1/1

06:46:31 2/27/2017