Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Modules

Results: 23       23 Remaining
Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Input Capacitance (Cies) @ Vce NTC Thermistor
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   23 Remaining
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
Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
   
CM200DY-12NF Datasheet CM200DY-12NF - Powerex Inc. 835-1011-ND IGBT MOD DUAL 600V 200A NF SER 152 - Immediate
116.26000 1 IGBTMOD™ Active
-
Half Bridge 600V 200A 650W 2.2V @ 15V, 200A 1mA 30nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM300DY-12NF Datasheet CM300DY-12NF - Powerex Inc. 835-1014-ND IGBT MOD DUAL 600V 300A NF SER 67 - Immediate
150.00000 1 IGBTMOD™ Active
-
Half Bridge 600V 300A 780W 2.2V @ 15V, 300A 1mA 45nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM600HU-12F Datasheet CM600HU-12F - Powerex Inc. 835-1098-ND IGBT MOD SGL 600V 600A F SER 96 - Immediate
160.69000 1 IGBTMOD™ Active Trench Single 600V 600A 1420W 2.2V @ 15V, 600A 1mA 160nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM600HA-24A Datasheet CM600HA-24A - Powerex Inc. 835-1025-ND IGBT MOD SGL 1200V 600A A SERIES 49 - Immediate
183.12000 1 IGBTMOD™ Active
-
Single 1200V 600A 3670W 3V @ 15V, 600A 1mA 105nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM100DU-24NFH Datasheet CM100DU-24NFH - Powerex Inc. 835-1004-ND IGBT MOD DUAL 1200V 100A NFH SER 154 - Immediate
91.89000 1 IGBTMOD™ Active
-
Half Bridge 1200V 100A 560W 6.5V @ 15V, 100A 1mA 16nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM100DY-24NF Datasheet CM100DY-24NF - Powerex Inc. 835-1006-ND IGBT MOD DUAL 1200V 100A NF SER 34 - Immediate
100.64000 1 IGBTMOD™ Active
-
Half Bridge 1200V 100A 650W 2.5V @ 15V, 100A 1mA 23nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM450DX-24S Datasheet CM450DX-24S - Powerex Inc. 835-1125-ND IGBT MOD DUAL 1200V 450A NX SER 44 - Immediate
212.58000 1 IGBTMOD™ Active
-
Half Bridge 1200V 450A 3400W 2.15V @ 15V, 450A 1mA 45nF @ 10V Standard Yes -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM400HA-24A Datasheet CM400HA-24A - Powerex Inc. 835-1019-ND IGBT MOD SGL 1200V 400A A SERIES 13 - Immediate
154.57000 1 IGBTMOD™ Active
-
Single 1200V 400A 2350W 3V @ 15V, 400A 1mA 70nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM400DY-12NF Datasheet CM400DY-12NF - Powerex Inc. 835-1017-ND IGBT MOD DUAL 600V 400A NF SER 7 - Immediate
186.86000 1 IGBTMOD™ Active
-
Half Bridge 600V 400A 1130W 2.2V @ 15V, 400A 1mA 60nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM600DY-24A Datasheet CM600DY-24A - Powerex Inc. 835-1024-ND IGBT MOD DUAL 1200V 600A A SER 9 - Immediate
339.69000 1 IGBTMOD™ Active
-
Half Bridge 1200V 600A 3670W 3V @ 15V, 600A 1mA 94nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM100DY-24A Datasheet CM100DY-24A - Powerex Inc. 835-1005-ND IGBT MOD DUAL 1200V 100A A SER 18 - Immediate
90.42000 1 IGBTMOD™ Active
-
Half Bridge 1200V 100A 672W 3V @ 15V, 100A 1mA 17.5nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM150DY-12NF Datasheet CM150DY-12NF - Powerex Inc. 835-1009-ND IGBT MOD DUAL 600V 150A NF SER 23 - Immediate
92.72000 1 IGBTMOD™ Active
-
Half Bridge 600V 150A 590W 2.2V @ 15V, 150A 1mA 23nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM400DU-12NFH Datasheet CM400DU-12NFH - Powerex Inc. 835-1091-ND IGBT MOD DUAL 600V 400A NFH SER 22 - Immediate
203.70000 1 IGBTMOD™ Active
-
Half Bridge 600V 400A 960W 2.7V @ 15V, 400A 1mA 110nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM400DU-24NFH Datasheet CM400DU-24NFH - Powerex Inc. 835-1170-ND IGBT MOD DUAL 1200V 400A NFH SER 6 - Immediate
292.99000 1 IGBTMOD™ Active
-
Half Bridge 1200V 400A 1040W 6.5V @ 15V, 400A 1mA 63nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM200DU-12F Datasheet CM200DU-12F - Powerex Inc. 835-1081-ND IGBT MOD DUAL 600V 200A F SER 16 - Immediate
118.21000 1 IGBTMOD™ Active Trench Half Bridge 600V 200A 590W 2.2V @ 15V, 200A 1mA 54nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM200DU-12NFH Datasheet CM200DU-12NFH - Powerex Inc. 835-1082-ND IGBT MOD DUAL 600V 200A NFH SER 10 - Immediate
122.32000 1 IGBTMOD™ Active
-
Half Bridge 600V 200A 590W 2.7V @ 15V, 200A 1mA 55nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM600DU-24NFH Datasheet CM600DU-24NFH - Powerex Inc. 835-1144-ND IGBT MOD DUAL 1200V 600A NFH SER 11 - Immediate
363.70000 1 IGBTMOD™ Active
-
Half Bridge 1200V 600A 1550W 6.5V @ 15V, 600A 1mA 95nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM900DU-24NF Datasheet CM900DU-24NF - Powerex Inc. 835-1027-ND IGBT MOD DUAL 1200V 900A NF MEGA 21 - Immediate
671.49000 1 IGBTMOD™ Active
-
Half Bridge 1200V 900A 2550W 2.5V @ 15V, 900A 1mA 140nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM150DX-24S Datasheet Photo Not Available 835-1172-ND IGBT MODULE DUAL 150A 1200V 5 - Immediate
110.37000 1 IGBTMOD™ Active
-
Half Bridge 1200V 150A 1150W 2.25V @ 15V, 150A 1mA 15nF @ 10V Standard Yes -40°C ~ 150°C (TJ)
-
Module Module
CM200DY-24A Datasheet CM200DY-24A - Powerex Inc. CM200DY-24A-ND IGBT MOD DUAL 1200V 200A A SER 7 - Immediate
154.73000 1 IGBTMOD™ Active
-
Half Bridge 1200V 200A 1340W 3V @ 15V, 200A 1mA 35nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM300DU-24NFH Datasheet CM300DU-24NFH - Powerex Inc. 835-1087-ND IGBT MOD DUAL 1200V 300A NFH SER 16 - Immediate
239.28000 1
Non-Stock
?
IGBTMOD™ Active
-
Half Bridge 1200V 300A 1130W 6.5V @ 15V, 300A 1mA 47nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM200DX-24S Datasheet CM200DX-24S - Powerex Inc. 835-1123-ND IGBT MOD DUAL 1200V 200A NX SER 1 - Immediate
125.84000 1 IGBTMOD™ Active
-
Half Bridge 1200V 200A 1500W 2.15V @ 15V, 200A 1mA 20nF @ 10V Standard Yes -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM600DY-12NF Datasheet CM600DY-12NF - Powerex Inc. 835-1023-ND IGBT MOD DUAL 600V 600A NF SER 1 - Immediate
253.94000
-
IGBTMOD™ Obsolete
-
Half Bridge 600V 600A 1130W 2.2V @ 15V, 600A 1mA 90nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
Results per Page
Page 1/1

11:03:17 2/28/2017